Rittal Hook & Loop Cable Tie, Loop, 300 mm x 20mm, Black Nylon
- N° de stock RS:
- 265-1417
- Référence fabricant:
- 7072240
- Fabricant:
- Rittal
Sous-total (1 paquet de 10 unités)*
14,12 €
(TVA exclue)
17,09 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 30 unité(s) expédiée(s) à partir du 16 novembre 2026
- Plus 150 unité(s) expédiée(s) à partir du 07 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 10 + | 1,412 € | 14,12 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 265-1417
- Référence fabricant:
- 7072240
- Fabricant:
- Rittal
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
| Marque | Rittal | |
| Product Type | Hook & Loop Cable Tie | |
| Length | 300mm | |
| Width | 20mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Loop | |
| Series | DK | |
| Standards/Approvals | GOST | |
| Maximum Bundle Diameter | 90mm | |
| Package Size | 10 | |
| Sélectionner tout | ||
|---|---|---|
Marque Rittal | ||
Product Type Hook & Loop Cable Tie | ||
Length 300mm | ||
Width 20mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Loop | ||
Series DK | ||
Standards/Approvals GOST | ||
Maximum Bundle Diameter 90mm | ||
Package Size 10 | ||
Rittal Series DK Hook and Loop Cable Tie, 300mm Length, Nylon - 7072240
This hook and loop cable tie is designed for efficient cable management in various automation and electrical applications. Constructed from durable nylon, it has a length of 300mm and width of 20mm, providing robust support for securing cables. It is suitable for both fibre-optic and copper cables, enabling easy additions or removals without risking damage to the cable sheathing.
Features & Benefits
• Facilitates simple addition or removal of cables
• Prevents indentations on cable sheathing
• Quick-release mechanism for user convenience
• Screw-fastening option for enhanced stability
• Packaged in sets of 10 for various applications
Applications
• Ideal for routing sensitive data cables
• Suitable for installations in electrical cabinets
• Applicable in various cable management systems
• Used in automation and mechanical environments
• Compatible with cable clamp rails and enclosure frames
Can it hold a bundle of cables without slipping?
Yes, it securely holds cable bundles up to 90mm in diameter.
Will it damage my cables when fastened?
No, it is designed to avoid indentations on the sheathing.
Is it easy to install in tight spaces?
Yes, the quick-release feature allows for effortless access.
Does it include any mounting accessories?
Yes, it comes with a quick-release fastener for convenience.
Liens connexes
- Rittal Hook & Loop Cable Tie 130 mm x 20mm, Black Nylon
- Rittal Hook & Loop Cable Tie 200 mm x 20mm, Black Nylon
- Rittal Hook & Loop Cable Tie, 400 mm Nylon
- Rittal Hook & Loop Cable Tie, 70 mm x 16mm Nylon
- StarTech.com Cable Tie 5.9 ft x 20.32mm, Black Nylon
- 3M Black Hook & Loop Cable Tie, 20mm x 10 m
- Thomas & Betts Cable Tie 457.2 mm x 19mm Polyethylene
- Thomas & Betts Cable Tie 4.57 m x 19.1mm, Black Nylon