HellermannTyton Cable Tie, Inside Serrated, 530 mm x 8.9mm, Natural Polyamide 66
- N° de stock RS:
- 215-9119
- Numéro d'article Distrelec:
- 300-61-665
- Référence fabricant:
- 111-15619 T150M-PA66-NA
- Fabricant:
- HellermannTyton
Sous-total (1 sachet de 25 unités)*
21,09 €
(TVA exclue)
25,52 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 240 unité(s) expédiée(s) à partir du 14 novembre 2026
- Plus 64 unité(s) expédiée(s) à partir du 14 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 21,09 € | 0,844 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 215-9119
- Numéro d'article Distrelec:
- 300-61-665
- Référence fabricant:
- 111-15619 T150M-PA66-NA
- Fabricant:
- HellermannTyton
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
| Marque | HellermannTyton | |
| Length | 530mm | |
| Product Type | Cable Tie | |
| Width | 8.9mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Inside Serrated | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing, Halogen Free | |
| Tensile Strength | 780N | |
| Minimum Operating Temperature | -40°C | |
| Series | T150M | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, RoHS | |
| Maximum Bundle Diameter | 150mm | |
| Package Size | 25 | |
| Sélectionner tout | ||
|---|---|---|
Marque HellermannTyton | ||
Length 530mm | ||
Product Type Cable Tie | ||
Width 8.9mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Inside Serrated | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing, Halogen Free | ||
Tensile Strength 780N | ||
Minimum Operating Temperature -40°C | ||
Series T150M | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, RoHS | ||
Maximum Bundle Diameter 150mm | ||
Package Size 25 | ||
- Pays d'origine :
- US
HellermannTyton Cable Tie, 530 (L) x 8.9mm (W), PA66 Material, Natural Colour - T150M Series - 111-15619
Get a firm grip on the cables and hoses in your work environment using this cable tie from HellermannTyton. It helps you bundle up your wires, keeping them organised and easily recognisable inside your systems. With its robust PA66 construction, the fastener resists damage from chemicals and abrasion, so you can count on long-lasting service in harsh industrial settings. When tightened correctly, the unit's high tensile strength of 780N makes it capable of handling challenging jobs without losing its grip.
Features & Benefits
• High-quality recyclable plastic material helps minimise landfill waste
• Halogen-free, meaning it won't emit toxic fumes should a fire break out
• Inner serration enhances its grip on bundled wires, ensuring a secure hold
Applications
• DIY projects
• Manufacturing facilities
• Data centres
Is this cable tie flame-retardant?
Yes. Its self-extinguishing material stops burning in 60 seconds or less, halting the spread of flames in the event of fire.
Liens connexes
- HellermannTyton Cable Tie 820 mm x 8.9mm, Natural Polyamide 66
- HellermannTyton Cable Tie 530 mm x 8.9mm, Black Polyamide 66
- HellermannTyton Cable Tie 530 mm x 8.9mm, Black Polyamide 66
- HellermannTyton Cable Tie 925 mm x 8.9mm, Natural Polyamide 66
- HellermannTyton Cable Tie 820 mm x 8.9mm, Black Polyamide 66
- HellermannTyton Cable Tie 460 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 245 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 205 mm x 46mm, Natural Polyamide 66