TE Connectivity Cable Tie, 11.75 in x 11.75in, White
- N° de stock RS:
- 481-199
- Numéro d'article Distrelec:
- 304-60-367
- Référence fabricant:
- 2-604751-9
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 400 unités)*
204,83 €
(TVA exclue)
247,84 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 11 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 204,83 € | 0,512 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 481-199
- Numéro d'article Distrelec:
- 304-60-367
- Référence fabricant:
- 2-604751-9
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Cable Tie | |
| Length | 11.75in | |
| Width | 11.75in | |
| Colour | White | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, 2016, REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Package Size | 400 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Cable Tie | ||
Length 11.75in | ||
Width 11.75in | ||
Colour White | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, 2016, REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Package Size 400 | ||
- Pays d'origine :
- US
The TE Connectivity product is a premium selection in cable management, specifically designed to provide robust and reliable fastening solutions. With a length of 11 3/4 inches, these cable ties accommodate various bundling needs, whether for home, automotive, or industrial applications. Crafted for optimal durability, they ensure that cables remain securely organized, protecting them from damage while enhancing overall aesthetic and safety. The package includes 1000 ties, making it an economical choice for both professional electricians and DIY enthusiasts alike. This product not only meets stringent compliance standards but also features a low-halogen content, reinforcing its safety credentials. Ideal for a variety of projects, this solution simplifies installation and maintenance processes, providing peace of mind.
Designed for versatile use in various environments
Durable construction enhances longevity and reliability
Low-halogen formulation ensures safety and environmental compliance
Generous quantity in each package caters to large projects
Simplifies cable organization and management for tidy setups
Liens connexes
- TE Connectivity White Screw Cable Tie Mount 15.24mm x
- MECATRACTION White Bolt Fixing Cable Tie Mount 9 mm x
- BETA HSS 142mm Overall, 11.75 mm Shank Drill Bit
- TE Connectivity Cable Tie 392 mm x 4.67mm, Natural Nylon
- TE Connectivity Cable Tie 202 mm x 4.6mm, Natural Nylon
- TE Connectivity Cable Tie 390 mm x 7.7mm, Natural Nylon
- RS PRO White Screw Cable Tie Mount 9 mm x 16mm x 23 mm
- Phoenix Contact White Screw Cable Tie Mount 9 mm x 22.5mm x 14.6 mm
