HellermannTyton Spiral Cable Wrap, 150 mm 150 mm Cable Diameter Metal, Polyethylene SBPEMC Series
- N° de stock RS:
- 788-8630
- Référence fabricant:
- 161-46300 SBPEMC16-PE/SS-BU
- Fabricant:
- HellermannTyton
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 bobine de 30 mètres)*
175,55 €
(TVA exclue)
212,42 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 3 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 3 unité(s) expédiée(s) à partir du 08 décembre 2026
- Plus 3 unité(s) expédiée(s) à partir du 09 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s) | la bobine | le mètre* |
|---|---|---|
| 1 - 14 | 175,55 € | 5,852 € |
| 15 - 49 | 166,77 € | 5,559 € |
| 50 + | 158,00 € | 5,267 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 788-8630
- Référence fabricant:
- 161-46300 SBPEMC16-PE/SS-BU
- Fabricant:
- HellermannTyton
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
| Marque | HellermannTyton | |
| Product Type | Spiral Cable Wrap | |
| Colour | Blue | |
| Nominal Diameter | 16mm | |
| Material | Metal, Polyethylene | |
| Maximum Bundle Diameter | 150mm | |
| Minimum Cable Diameter | 20mm | |
| Maximum Cable Diameter | 150mm | |
| Wall Thickness | 1.6mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UL, RoHS | |
| Length | 30m | |
| Series | SBPEMC | |
| Sélectionner tout | ||
|---|---|---|
Marque HellermannTyton | ||
Product Type Spiral Cable Wrap | ||
Colour Blue | ||
Nominal Diameter 16mm | ||
Material Metal, Polyethylene | ||
Maximum Bundle Diameter 150mm | ||
Minimum Cable Diameter 20mm | ||
Maximum Cable Diameter 150mm | ||
Wall Thickness 1.6mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UL, RoHS | ||
Length 30m | ||
Series SBPEMC | ||
- Pays d'origine :
- GB
HellermannTyton SBPEMC Series Spiral Cable Wrap, Blue, 30m Length - 161-46300 SBPEMC16-PE/SS-BU
This metal detectable PE spiral cable wrap from HellermannTyton is a reliable cable management solution suitable for various industrial applications. With a cable diameter range of 20 mm to 150 mm, this blue spiral cable wrap provides excellent protection for your cables. It ensures high temperature resistance and flexibility, making it an ideal choice for large diameter cable protection.
Features & Benefits
• Metal detectable PE material for enhanced safety in sensitive environments
• Blue color for easy cable identification and organisation
• Suitable for cables with a diameter ranging from 20 to 150 mm
• Can withstand extreme temperatures from -60°C to +80°C
Applications
• Ideal for cable protection in automation, electronics, electrical, and mechanical industries
• Used for managing and organizing cables in industrial settings
Can it withstand high temperatures?
Yes, it can operate at temperatures ranging from -60 to +80 °C.
Will it provide adequate protection for large diameter cables?
It is designed to protect cables with a diameter range of 20 mm to 150 mm.
Is this cable wrap suitable for industrial applications?
Yes, it is an industrial-grade cable management solution.
Liens connexes
- HellermannTyton Spiral Cable Wrap Polyethylene SBPEMC Series
- HellermannTyton Spiral Cable Wrap, 150 mm 150 mm Cable Diameter PEFR SBPEFR16 Series
- HellermannTyton Spiral Cable Wrap, 150 mm 20 mm Cable Diameter Polyethylene SBPE Series
- HellermannTyton Spiral Cable Wrap, 150 mm 20 mm Cable Diameter PEFR SBPEFR Series
- HellermannTyton Spiral Cable Wrap, 150 mm 150 mm Cable Diameter Polyamide 6 SBPA16 Series
- HellermannTyton Spiral Cable Wrap, 8 mm 1.6 mm Cable Diameter Polyethylene SBPE Series
- HellermannTyton Spiral Cable Wrap, 20 mm 20 mm Cable Diameter Polyethylene SBPE Series
- HellermannTyton Spiral Cable Wrap, 100 mm 10 mm Cable Diameter Polyethylene SBPE Series