Alpha Wire Braided PET Black Cable Sleeve, 7m Length 3.66 in Cable Diameter, FIT Wire Management Series

Visuel non contractuel

Offre groupée disponible
Consulter les options de prix de gros

Sous-total (1 sachet de 7 mètres)*

268,65 €

(TVA exclue)

325,07 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 35 unité(s) expédiée(s) à partir du 16 novembre 2026
  • Plus 21 unité(s) expédiée(s) à partir du 02 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
Le Sachet*
7 - 2838,379 €268,65 €
35 - 6337,036 €259,25 €
70 +35,693 €249,85 €

*Prix donné à titre indicatif

N° de stock RS:
795-6121
Référence fabricant:
G1302IN BK008
Fabricant:
Alpha Wire
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Alpha Wire

Product Type

Cable Sleeve

Colour

Black

Material

PET

Sleeve Length

7m

Braided

Yes

Expandable

No

Minimum Cable Diameter

50.8mm

Maximum Cable Diameter

3.66in

Minimum Operating Temperature

-70°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Wall Thickness

960μm

Series

FIT Wire Management

Belden FIT Wire Management Series Cable Sleeve, 7m Sleeve Length, Black - G1302IN BK008


This cable sleeve provides organised protection for wiring harnesses and cable bundles in demanding industrial environments. It is a braided black sleeving designed to contain and route cables while withstanding a wide temperature range and offering a robust polymer construction suitable for automation, electronics and mechanical installations.

Features & Benefits


• Braided construction resists abrasion and contains bundles
• Polyethylene terephthalate composition offers chemical resistance
• Operates continuously between -70°C and 125°C for thermal resilience
• Wall thickness 0.96mm for mechanical durability
• Accommodates cables from 50.8mm up to 3.66 in for flexible routing
• Supplied in a 7m length for extended coverage

**Applications**


• Suitable for wiring harness protection in industrial machinery
• Ideal for cable routing in control panels and cabinets
• Used with sensor and actuator cable bundles in automation
• Can be used for bundling large-diameter power cables
• Suitable for retrofit protection on factory plant wiring

How does it cope with exposure to elevated temperatures during operation?


The material tolerates continuous use up to 125°C, maintaining structural integrity and resisting softening under thermal load.

Can it be used for both small and large cable bundles?


Yes, it accepts internal diameters down to 50.8mm and expands to fit cables up to 3.66 in, enabling a wide range of bundle sizes.

What are the handling considerations when installing long runs?


The 7m length reduces the need for joins

cut ends should be sealed against fraying using heat or compatible end caps to preserve braid integrity.

How well does the sleeving perform in low-temperature environments?


The polymer remains functional down to -70°C without embrittlement, making it suitable for cold-store or outdoor exposed applications.

Is the sleeving flexible enough for tight routing paths?


The braided form offers flexibility for bends and routing around components while retaining containment and abrasion resistance.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.