Habia Braided Tinned Copper Cable Sleeve, 2.5mm Diameter, HARNBRAID Series
- N° de stock RS:
- 285-8194
- Numéro d'article Distrelec:
- 155-08-447
- Référence fabricant:
- HARNBRAID 101-3.0
- Fabricant:
- Habia
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
65,36 €
(TVA exclue)
79,09 €
(TVA incluse)
- N° de stock RS:
- 285-8194
- Numéro d'article Distrelec:
- 155-08-447
- Référence fabricant:
- HARNBRAID 101-3.0
- Fabricant:
- Habia
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
| Marque | Habia | |
| Sleeve Diameter | 2.5mm | |
| Material | Tinned Copper | |
| Braided | Yes | |
| Series | HARNBRAID | |
| Sélectionner tout | ||
|---|---|---|
Marque Habia | ||
Sleeve Diameter 2.5mm | ||
Material Tinned Copper | ||
Braided Yes | ||
Series HARNBRAID | ||
- Pays d'origine :
- SE
The cable bundle is designed for applications requiring a secure and durable over-braiding solution. With a high usable expansion ratio and minimum optical coverage of 93%, this product offers reliable performance in various cable systems and harnesses.
Utilizes Tin Plated Copper (TPC) for enhanced conductivity and durability.
Features a minimum optical coverage of 93% for superior signal transmission.
High usable expansion ratio of 2:1 for flexibility in applications.
Supplied over an LDPE tube for easy removal during installation.
Available in sizes ranging from 2.5mm to 50mm for versatile use.
Features a minimum optical coverage of 93% for superior signal transmission.
High usable expansion ratio of 2:1 for flexibility in applications.
Supplied over an LDPE tube for easy removal during installation.
Available in sizes ranging from 2.5mm to 50mm for versatile use.
Liens connexes
- Habia Braided Tinned Copper Cable Sleeve, HARNBRAID Series
- Habia Braided Tin Plated Copper Grey Cable Sleeve 24 mm Cable Diameter, HARNBRAID Series
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve RayBraid Series
- TE Connectivity Expandable Braided Tin Plated Copper Silver Cable Sleeve RayBraid
- nVent RAYCHEM Tinned Copper Cable Sleeve RAYBRAID Series
- TE Connectivity Expandable Braided Cable Sleeve LWB-10X Series
- TE Connectivity Braided Copper Cable Sleeve LWB Series
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve 100m Length, RayBraid Series