Alpha Wire Expandable Braided PET Black Cable Sleeve, 100ft Length 25.4 mm Cable Diameter, FIT Wire Management Series
- N° de stock RS:
- 278-0079
- Référence fabricant:
- G120NF34 BK005
- Fabricant:
- Alpha Wire
Sous-total (1 bobine de 30 mètres)*
699,38 €
(TVA exclue)
846,25 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 12 avril 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s) | la bobine | le mètre* |
|---|---|---|
| 1 + | 699,38 € | 23,313 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 278-0079
- Référence fabricant:
- G120NF34 BK005
- Fabricant:
- Alpha Wire
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
| Marque | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | PET | |
| Sleeve Length | 100ft | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 15.8mm | |
| Maximum Cable Diameter | 25.4mm | |
| Minimum Operating Temperature | -75°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU 2011/65/EU(RoHS2), CSA International 5836 01, UL VW-1 UZKX2, Military MIL-I-631, EU 2015/863/EU (RoHS3) | |
| Wall Thickness | 0.024in | |
| Series | FIT Wire Management | |
| Sélectionner tout | ||
|---|---|---|
Marque Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material PET | ||
Sleeve Length 100ft | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 15.8mm | ||
Maximum Cable Diameter 25.4mm | ||
Minimum Operating Temperature -75°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU 2011/65/EU(RoHS2), CSA International 5836 01, UL VW-1 UZKX2, Military MIL-I-631, EU 2015/863/EU (RoHS3) | ||
Wall Thickness 0.024in | ||
Series FIT Wire Management | ||
Statut RoHS : Exempté
The Alpha Wire cable sleeves is made from flame retardant braided PET. Sleeves are great for flexible wire harnesses, heat protection and defence against chemicals or abrasion.
Temperature range -75 to 125 degree celsius
Tensile strength 55000psi minimum
Liens connexes
- Alpha Wire Expandable Braided Polyethylene Terephthalate Black Cable Sleeve FIT
- Alpha Wire Expandable Braided Polyethylene Terephthalate Black Cable Sleeve FIT
- Alpha Wire Expandable Braided Polyester Black Cable Sleeve FIT Wire Management
- Alpha Wire Expandable Braided Polyester Black Cable Sleeve FIT Wire Management
- Alpha Wire Expandable Braided Polyester Black Cable Sleeve FIT Wire Management
- Alpha Wire Expandable Braided Polyester Black Cable Sleeve FIT Wire Management
- Alpha Wire Expandable Braided Polyester Black Cable Sleeve FIT Wire Management
- RS PRO Expandable Braided Polyethylene Terephthalate Black Cable Sleeve 50 mm Cable Diameter