RS PRO Expandable Braided PET Black Cable Sleeve, 100m Length 12 mm Cable Diameter

Sous-total (1 bobine de 100 mètres)*

74,86 €

(TVA exclue)

90,58 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 93 unité(s) expédiée(s) à partir du 16 novembre 2026
  • Plus 24 unité(s) expédiée(s) à partir du 18 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s)
la bobine
le mètre*
1 +74,86 €0,749 €

*Prix donné à titre indicatif

N° de stock RS:
251-0832
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Cable Sleeve

Colour

Black

Material

PET

Sleeve Length

100m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

8mm

Maximum Cable Diameter

12mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

150°C

Standards/Approvals

UL, RoHS, REACH

Pays d'origine :
CN

RS PRO PET Expandable Braided Cable Sleeving


Upgrade your wiring with the RS PRO braided cable sleeving. Made from durable yet environmentally friendly PET monofilament yarns, these sleeves expand to accommodate a wide range of cable diameters. The unique design incorporates an expandable woven braided construction which allows quick and easy installation over connectors and irregular shapes. Make wiring easy and faster with an RS PRO cable sleeve – experience smoother and safer routing.

What is Expandable Braided Cable Sleeving?


Expandable braided cable sleeving is an alternative to heat-shrink tubing. The difference between expandable cable sleeving and heat-shrink tubing is that expandable sleeving doesn't require any heating, so it's convenient, cost-effective and easy to use. The open weave braiding of this cable sleeving expands over cables, components and contracts to provide a tight-fitting cover. During application, you can examine the wires underneath. Braided sleeving offer protection to wires and cables, eliminating the risk of damage caused by abrasion from sharp edges, high impacts, and vibration.

Features and Benefits


  • Lightweight and flexible

  • High expansion ratio

  • Excellent abrasion and cut-through resistance

  • Highly flexible with a high tensile strength

  • UV and chemical resistant

  • PET resistant to most chemicals and solvents

  • Flame retardant

  • Flammability rating UL224, VW-1

  • Operating temperature range -50 to +150°C

  • Applications


  • Automotive

  • Electronic Servicing

  • Computers

  • Home Entertainment

  • Cables Tidy

  • FAQs


    Where is Expandable Braided Cable Sleeving Used?

    Expandable braided cable sleeving is lightweight, flexible and provides a protective covering for electrical wires, cables, and hoses. This expandable construction of this braided sleeve also makes it ideal for use as a cable management sleeve for bundling cables together and wire harnessing.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.