RS PRO Polyvinyl Chloride Black Cable Sleeve 12.7 mm Cable Diameter
- N° de stock RS:
- 189-3172
- Fabricant:
- RS PRO
Sous-total (1 bobine de 30 mètres)*
12,15 €
(TVA exclue)
14,70 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 1 680 unité(s) expédiée(s) à partir du 19 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 30 + | 0,405 € | 12,15 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 189-3172
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyvinyl Chloride | |
| Braided | No | |
| Expandable | No | |
| Minimum Cable Diameter | 3mm | |
| Maximum Cable Diameter | 12.7mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Dielectric Strength | 2.5V/mm | |
| Standards/Approvals | No | |
| Wall Thickness | 470μm | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyvinyl Chloride | ||
Braided No | ||
Expandable No | ||
Minimum Cable Diameter 3mm | ||
Maximum Cable Diameter 12.7mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Dielectric Strength 2.5V/mm | ||
Standards/Approvals No | ||
Wall Thickness 470μm | ||
- Pays d'origine :
- TW
RS PRO PVC Black Cable Sleeve, 5.30mm diameter, 30.48m Length
Introducing the range of RS PRO Cable Sleeves, ideal for insulating and protecting cables. The RS PRO cable sleeve is used to wire and install your cables to a professional standard. These black cable sleeves are PVC tubes offering flexibility, durability and with thermoplastic material providing a flame retardant and chemicals resistance material. Showing a high degree of protection for most wiring or cable applications. The RS PRO Cable Sleeve provides a simple cut to size installation for an easy-use application. These cable sleeves may work best paired with zip ties and zip tie holders.
Features and Benefits:
Applications:
The RS PRO Cable Sleeve is used for Electrical & Electronic servicing in appliance manufacturing. This product can also be used in automotive and marine applications as well as within the building and construction industry. Providing a wide use in various types of electrical products insulation protection.
What is a cable sleeve used for?
Cable sleeving is used to protect cables and wires from chemicals and abrasions allowing optimised shielding from outside elements which may interrupt the performance of the wires within the sleeve. This flexible cable sleeving is ideal for both insulating and protecting cables and wires that are being used in demanding environments. Cable sleeves are also needed to prevent the wires currents from meeting other wires which may interrupt the performance of the conductors. The product can also be used as a cable management sleeve or to bundle smaller cables together and create a wire harnesses providing a perfect choice to help keep cables insulated and protected.
How do you install a cable sleeve?
The RS PRO cable sleeves are easy to apply, simply cut to size and route your cable or wires through the inside of the sleeve.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Liens connexes
- RS PRO Polyvinyl Chloride Black Cable Sleeve 12.7 mm Cable Diameter
- RS PRO Polyvinyl Chloride Black Cable Sleeve, 30.48m Length 12.7 mm Cable Diameter
- RS PRO Polyvinyl Chloride Black Cable Sleeve, 100ft Length 12.7 mm Cable Diameter
- RS PRO Polyvinyl Chloride Black Cable Sleeve, 30m Length 12.7 mm Cable Diameter
- RS PRO Polyvinyl Chloride Black Cable Sleeve, 10m Length 6 mm Cable Diameter
- RS PRO Polyvinyl Chloride Black Cable Sleeve, 30.48m Length 12.70 mm Cable Diameter
- RS PRO Polyvinyl Chloride Black Cable Sleeve
- RS PRO Polyvinyl Chloride Black Cable Sleeve, 10m Length