RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 100m Length 24 mm Cable Diameter

Sous-total (1 bobine de 100 mètres)*

905,92 €

(TVA exclue)

1 096,16 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 5 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s)
la bobine
le mètre*
1 +905,92 €9,059 €

*Prix donné à titre indicatif

N° de stock RS:
181-2024
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Cable Sleeve

Material

Tin Plated Copper

Sleeve Length

100m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

11mm

Maximum Cable Diameter

24mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Shielding

Shielded

Standards/Approvals

REACH

Pays d'origine :
GB

RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 12.5 mm Diameter, 100 m Length


This RS PRO cable sleeve is made from metal and provides protection to cables in abrasive environments. You can bundle multiple wires together in one sheath, meaning the sleeve also acts as a space-saving tool.

The unit is specifically designed to offer high levels of protection against electrostatic discharge, as this can damage electrical components or cause fires. Its flexible tubing ensures cables don't get flattened, which in turn can affect their electrical performance. A wide operating temperature range of -65°C to +150°C means it will protect cables in harsh industrial environments such as manufacturing.

This tin-plated copper sleeve is suitable for factories and food-processing applications where moisture is present as it has good resistance to corrosion. You can use it in electronic industry settings as it provides safe insulation for wires.

Features and Benefits


• Expandable and braided sleeve

• Length of 100 m

• Diameter of 12.5 mm

• Up to 90% optical coverage

• BS 2848 180T certified

• ANSI/ESD S20.20:2014 certified

• REACH (Registration, Evaluation, Authorisation and Restriction of Chemicals) compliant

• RoHS (Restriction of Hazardous Substances) compliant

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.