RS PRO Expandable Braided PET Black Cable Sleeve, 25m Length 9 mm Cable Diameter

Sous-total (1 bobine de 25 mètres)*

22,68 €

(TVA exclue)

27,44 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 63 unité(s) expédiée(s) à partir du 16 novembre 2026
  • Plus 195 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s)
la bobine
le mètre*
1 +22,68 €0,907 €

*Prix donné à titre indicatif

N° de stock RS:
179-7007
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Cable Sleeve

Colour

Black

Material

PET

Sleeve Length

25m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

3mm

Maximum Cable Diameter

9mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

150°C

Standards/Approvals

UL

Pays d'origine :
CN

RS PRO PET Expandable Braided Cable Sleeving, 5mm Diameter


Manufactured from PET monofilament yarns, this range of expandable sleeving for cables from RS PRO offer quick and easy installation over wires in a range of applications. These lightweight yet durable sleeves are flame retardant and halogen free, offering excellent protection of wires in environments with high temperatures whilst preventing harsh chemicals being released in the event of a fire. The flexible PET design allows for expansion and makes the sleeves ideal for applications where wires need to be installed around other components. RS PRO expandable braided sleeves are available in a wide range of sizes to suit your needs in a variety of applications.

Features and Benefits


  • Lightweight yet highly durable offering excellent protection of wires

  • High expansion ratio offering excellent flexibility

  • UV-light resistance preventing damage from light sources

  • Excellent abrasion resistance making it ideal for use in rough environments

  • Flame retardant offering enhanced protection in high heat or the event of a fire

  • Halogen free preventing the risk of harsh chemicals being released

  • Wide operating temperature suitable for use in environments with high temperatures

  • Available in a wide range of sizes

  • Applications


    PET braid cable sleeving is perfect for providing insulation and protection for wires and cables in a wide range of high temperature or demanding environments. PET braided cable sleeves are often lightweight and durable and feature a highly expandable ratio, making them an extremely versatile wire insulation solution. These protective cable sleeves are commonly used in areas such as:

  • Automotive

  • Industrial

  • Mechanical

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide selection of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.