RS PRO Polytetrafluoroethylene Clear Cable Sleeve 1.01 mm Cable Diameter
- N° de stock RS:
- 178-9507
- Fabricant:
- RS PRO
Sous-total (1 sachet de 5 mètres)*
4,92 €
(TVA exclue)
5,95 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 3 unité(s) expédiée(s) à partir du 30 octobre 2026
- Plus 209 unité(s) expédiée(s) à partir du 30 octobre 2026
- Plus 260 unité(s) expédiée(s) à partir du 18 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | le mètre* |
|---|---|---|
| 1 + | 4,92 € | 0,984 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 178-9507
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Cable Sleeve | |
| Colour | Clear | |
| Material | Polytetrafluoroethylene | |
| Braided | No | |
| Maximum Cable Diameter | 1.01mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | UL | |
| Dielectric Strength | 45kV/mm | |
| Wall Thickness | 300μm | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Cable Sleeve | ||
Colour Clear | ||
Material Polytetrafluoroethylene | ||
Braided No | ||
Maximum Cable Diameter 1.01mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals UL | ||
Dielectric Strength 45kV/mm | ||
Wall Thickness 300μm | ||
RS PRO PTFE Clear Protective Cable Sleeves
This range of protective cable sleeves from our trusted and reliable own brand RS PRO are manufactured from PTFE (Polytetrafluoroethylene), offering excellent insulation and mechanical protection of cables in a wide range of applications. This range of PTFE protective cable sleeves from RS PRO also feature a wide temperature range, making them perfect for use in high temperature environments. Furthermore, these versatile cable protective sleeves also offer enhanced protection for cables in highly chemical and corrosive environments, as well as preventing contamination.
Features and Benefits
Applications
PTFE protective cable sleeves, also referred to as sheathing, offer outstanding protection and insulation of cables in a wide range of harsh and corrosive environments. These cable sleeves often feature a wide operating temperature range and offer excellent corrosion and abrasion resistance, as well as being flame retardant. These types of cable sleeves are ideal for use in areas such as:
Why RS PRO?
RS PRO is our own brand range and brings you a wide selection of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Liens connexes
- RS PRO Polytetrafluoroethylene Clear Cable Sleeve 3.05 mm Cable Diameter
- RS PRO Polytetrafluoroethylene Clear Cable Sleeve 1.27 mm Cable Diameter
- RS PRO Polytetrafluoroethylene Clear Cable Sleeve 1.91 mm Cable Diameter
- RS PRO Polytetrafluoroethylene Clear Cable Sleeve 0.89 mm Cable Diameter
- RS PRO Polytetrafluoroethylene Clear Cable Sleeve, 10mm Length 0.71 mm Cable Diameter
- RS PRO Polytetrafluoroethylene Clear Cable Sleeve, 5m Length 0.71 mm Cable Diameter
- TE Connectivity Clear Sleeve 16.51mm Length 4.39 mm Cable Diameter 2.03 mm Cable Diameter
- Alpha Wire Polytetrafluoroethylene Natural Cable Sleeve 2.57 mm Cable Diameter, FIT Wire Management Series