RS PRO Expandable Neoprene Black Cable Sleeve, 30mm Length
- N° de stock RS:
- 848-988
- Fabricant:
- RS PRO
Visuel non contractuel
Sous-total (1 sachet de 500 mètres)*
48,00 €
(TVA exclue)
58,08 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 37 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | le mètre* |
|---|---|---|
| 1 + | 48,00 € | 0,096 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 848-988
- Fabricant:
- RS PRO
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | RS PRO | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Neoprene | |
| Sleeve Length | 30mm | |
| Braided | No | |
| Expandable | Yes | |
| Minimum Operating Temperature | -30°C | |
| Shielding | No | |
| Maximum Operating Temperature | 90°C | |
| Dielectric Strength | 13kV | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Neoprene | ||
Sleeve Length 30mm | ||
Braided No | ||
Expandable Yes | ||
Minimum Operating Temperature -30°C | ||
Shielding No | ||
Maximum Operating Temperature 90°C | ||
Dielectric Strength 13kV | ||
- Pays d'origine :
- FR
RS PRO Cable Sleeve, 13 kV Dielectric Strength
The RS PRO Cable Sleeve is designed to provide robust protection for cables in various industrial environments. Made from Durable polychloroprene rubber, this expandable sleeve offers excellent insulation with a dielectric strength of 13 kV, ensuring safety and reliability in electrical applications.
Features and Benefits
Expandable: Allows for easy installation over cables of varying sizes.
Polychloroprene Rubber: Offers excellent durability and resistance to environmental factors.
Dielectric Strength 13 kV: Provides high-level insulation for enhanced safety.
Temperature Range -30 °C to 90 °C: Suitable for use in a wide range of environments.
Wall Thickness 1.2 mm: Ensures robust protection against physical damage.
Polychloroprene Rubber: Offers excellent durability and resistance to environmental factors.
Dielectric Strength 13 kV: Provides high-level insulation for enhanced safety.
Temperature Range -30 °C to 90 °C: Suitable for use in a wide range of environments.
Wall Thickness 1.2 mm: Ensures robust protection against physical damage.
Applications
Electrical insulation in industrial settings
Cable management in automotive applications
Protection of wiring in marine environments
Cable management in automotive applications
Protection of wiring in marine environments
Additional Information
Colour: Black
Sleeve Length: 30 mm
Not braided or shielded, suitable for non-braided applications
Sleeve Length: 30 mm
Not braided or shielded, suitable for non-braided applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Liens connexes
- RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 30mm Length
- RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 50mm Length
- RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 25mm Length
- RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 35mm Length
- RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 20mm Length
- SES Sterling Expandable Silicone Rubber Black Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Natural Cable Sleeve Silavia Series
- SES Sterling Expandable Neoprene Black Cable Sleeve HELAVIA Series
