CK Polyethylene Terephthalate Cable Rod Draw Tape
- N° de stock RS:
- 184-6710
- Numéro d'article Distrelec:
- 301-18-846
- Référence fabricant:
- T5530
- Fabricant:
- CK
Sous-total (1 unité)*
89,02 €
(TVA exclue)
107,71 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 32 unité(s) expédiée(s) à partir du 07 novembre 2026
- Plus 24 unité(s) expédiée(s) à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 89,02 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 184-6710
- Numéro d'article Distrelec:
- 301-18-846
- Référence fabricant:
- T5530
- Fabricant:
- CK
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
| Marque | CK | |
| Product Type | Cable Rod | |
| Sub Type | Draw Tape | |
| Maximum Length | 30m | |
| Material | Polyethylene Terephthalate | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque CK | ||
Product Type Cable Rod | ||
Sub Type Draw Tape | ||
Maximum Length 30m | ||
Material Polyethylene Terephthalate | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- TW
CK SpiraFLEX Draw Tape, 30m Maximum Length, Polyethylene Terephthalate - T5530
This cable rod provides a non-metallic pulling solution for installing cabling over medium distances. It is constructed from polyethylene terephthalate and designed as a draw tape to assist routing through conduits and confined spaces where flexibility and reduced snagging are required.
Features and Benefits:
• 30m length enables extended reach without splicing
• PET material offers high tensile performance for pulling
• Draw-tape form reduces friction during cable installation
• Supplied within a protective impact resistant rewindable cassette
• Tensile Strength : 120kg, Diameter : 4mm
• PET material offers high tensile performance for pulling
• Draw-tape form reduces friction during cable installation
• Supplied within a protective impact resistant rewindable cassette
• Tensile Strength : 120kg, Diameter : 4mm
Applications
• Suitable for guiding cables through blocked conduits
• Used with new builds for concealed wiring runs
• Ideal for maintenance of existing cable routes
• Used with new builds for concealed wiring runs
• Ideal for maintenance of existing cable routes
What material properties affect durability during repeated use?
The polyethylene terephthalate composition provides sturdy filament strength and resistance to abrasion under typical pulling loads.
How does the product behave in confined conduit paths?
Its flexible draw-tape form allows it to navigate bends and narrow sections while maintaining a continuous pulling line.
Liens connexes
- CK Draw Wire 20 m Round Polyethylene Terephthalate
- CK Draw Wire 10 m Round Polyethylene Terephthalate
- CK Cable Rod Draw Wire 10 m Polymer
- CK Cable Rod Draw Wire 30 m Polymer
- CK Cable Rod Draw Wire 20 m Polymer
- CK Cable Rod Draw Wire 30 m Round Polyoxymethylene
- CK Draw Tape Lubricant Lubricant Wax 950 L Bottle
- Tilsatec 81-4121/CV/CK Grey Reusable Polyamide Steel