RS PRO Slide-On Cable Marker, Black, Pre-printed "L", 7 mm Cable, 3.5 mm Cable
- N° de stock RS:
- 812-1149
- Numéro d'article Distrelec:
- 303-91-736
- Fabricant:
- RS PRO
Sous-total (1 bobine de 500 unités)*
10,37 €
(TVA exclue)
12,55 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 20 unité(s) expédiée(s) à partir du 23 novembre 2026
- Plus 30 unité(s) expédiée(s) à partir du 02 mars 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s) | la bobine | Prix par unité* |
|---|---|---|
| 1 + | 10,37 € | 0,021 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 812-1149
- Numéro d'article Distrelec:
- 303-91-736
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Cable Marker | |
| Fixing Method | Slide-On | |
| Legend | L | |
| Series | RS PRO | |
| Minimum Cable Diameter | 3.5mm | |
| Maximum Cable Diameter | 7mm | |
| Legend Colour | Black | |
| Length | 5mm | |
| Printable | No | |
| Material | PVC | |
| Standards/Approvals | RoHS Compliant | |
| Resistance Features | Grease Resistant, Oil Resistant | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Cable Marker | ||
Fixing Method Slide-On | ||
Legend L | ||
Series RS PRO | ||
Minimum Cable Diameter 3.5mm | ||
Maximum Cable Diameter 7mm | ||
Legend Colour Black | ||
Length 5mm | ||
Printable No | ||
Material PVC | ||
Standards/Approvals RoHS Compliant | ||
Resistance Features Grease Resistant, Oil Resistant | ||
- Pays d'origine :
- TW
RS Slide-On Cable Markers FM
These Slide on PVC yellow cable marker are made of the finest soft grade, strong durable PVC, that will resist oil, grease and other material erosion. The FM-1 type cable markers feature a unique oval shape, which allows them to be slipped over small cables directly or to be slipped onto marker strips for larger cables. These slide on PVC cable markers have a bold black print on yellow body.
Made of finest PVC
Flat cable marker with unique oval shape
Oil and grease resistant
Liens connexes
- RS PRO Slide-On Cable Marker Pre-printed "7" 3.5 mm Cable
- RS PRO Slide-On Cable Marker Pre-printed "/" 3.5 mm Cable
- RS PRO Slide-On Cable Marker Pre-printed "-" 3.5 mm Cable
- RS PRO Slide-On Cable Marker Pre-printed "C" 3.5 mm Cable
- RS PRO Slide-On Cable Marker Pre-printed "T" 3.5 mm Cable
- RS PRO Slide-On Cable Marker Pre-printed "Y" 3.5 mm Cable
- RS PRO Slide-On Cable Marker Pre-printed "9" 3.5 mm Cable
- RS PRO Slide-On Cable Marker Pre-printed "A" 3.5 mm Cable