TE Connectivity STD 15 Cable Marker, Yellow, Pre-printed "M", 1-1768046-1 Excellent Resistance to Burning- UL94 HB rated
- N° de stock RS:
- 504-421
- Numéro d'article Distrelec:
- 304-58-893
- Référence fabricant:
- 1-1768046-1
- Fabricant:
- TE Connectivity
Sous-total (1 boîte de 1000 unités)*
392,63 €
(TVA exclue)
475,08 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Prêt à être expédié à partir du 16 décembre 2026
Boîte(s) | La Boite | Prix par unité* |
|---|---|---|
| 1 + | 392,63 € | 0,393 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 504-421
- Numéro d'article Distrelec:
- 304-58-893
- Référence fabricant:
- 1-1768046-1
- Fabricant:
- TE Connectivity
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | M | |
| Series | STD 15 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, 2016, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32 | |
| Resistance Features | Low Halogen | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend M | ||
Series STD 15 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, 2016, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32 | ||
Resistance Features Low Halogen | ||
- Pays d'origine :
- DE
Liens connexes
- TE Connectivity STD Cable Marker 3-1768046-0 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD 17 Cable Marker Pre-printed "1", 5-1768046-0 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD 17 Cable Marker Pre-printed "4", 5-1768046-3 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker, 227492-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker 329976-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "J", 327448-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "M", 273236-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "M", 301210-000 Excellent Resistance to Burning- UL94 HB rated
