TE Connectivity HT-SCE Snap On Heat Shrink Cable Marker, Black, 12.7 → 20.32mm Cable, for Thermal Transfer

Sous-total (1 boîte de 1000 unités)*

15 610,31 €

(TVA exclue)

18 888,48 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 23 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s)
La Boite
Prix par unité*
1 +15 610,31 €15,61 €

*Prix donné à titre indicatif

N° de stock RS:
482-233
Référence fabricant:
544030-000
Fabricant:
TE Connectivity
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

TE Connectivity

Affixing Method

Snap On

Minimum Cable Diameter

12.7mm

Series

HT-SCE

Cable Diameter Range

12.7 → 20.32mm

Maximum Cable Diameter

20.3mm

Colour

Black

For Use With

Thermal Transfer Printer

Pays d'origine :
CZ
The TE Connectivity High-temperature printable tubing is a robust and versatile solution, specifically designed for applications requiring durability under extreme conditions. This innovative product offers a unique ladder design that enables efficient labelling and identification while ensuring superior shrinkage properties. Its remarkable shrink ratio of 2:1 allows for optimal fitting over a variety of cables and wires. The tubing is constructed from high-quality materials that resist high temperatures, making it ideal for use in demanding environments. Users will appreciate the ease of application and the clarity of print, ensuring that essential information remains visible even in harsh settings.

Thermal transfer printer compatibility enhances printing quality
Accommodates a broad range of cable diameters for versatility
Available in a ladder format for efficient labelling
Complies with EU regulations for safety and environmental standards
Provides a high-quality finish resistant to fading and damage

Liens connexes