TE Connectivity LEB Cable Marker, for Identification And Labeling, 3-1768034-0
- N° de stock RS:
- 481-306
- Référence fabricant:
- 3-1768034-0
- Fabricant:
- TE Connectivity
Sous-total (1 bobine de 210 unités)*
325,84 €
(TVA exclue)
394,27 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 03 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s) | la bobine | Prix par unité* |
|---|---|---|
| 1 + | 325,84 € | 1,552 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 481-306
- Référence fabricant:
- 3-1768034-0
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Series | LEB | |
| For Use With | Identification And Labeling | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Series LEB | ||
For Use With Identification And Labeling | ||
- Pays d'origine :
- DE
The TE Connectivity Premier marker solution designed to meet the evolving demands of modern electrical applications. This versatile component ensures optimal performance while ensuring compliance with stringent global standards such as EU RoHS and REACH regulations. With a commitment to quality, the product not only excels in functionality but prioritizes environmental considerations. The low halogen content reflects a design ethos aimed at reducing ecological impact, making it an excellent choice for environmentally conscious projects. Ideal for a variety of systems, the LEB-3460P-4 stands out for its reliability and operational efficiency, proving to be indispensable for professionals in the field.
Compliant with EU RoHS for minimal environmental impact
Low halogen content contributes to safer electronic products
Manufactured to high-quality standards for enhanced durability
Versatile design makes it suitable for various electrical applications
Supports reliable performance under diverse operating conditions
Provides peace of mind with a robust compliance certification
Liens connexes
- TE Connectivity TMS Cable Marker 2519770001
- TE Connectivity TMS Cable Marker 3276210001
- TE Connectivity TMS Cable Marker 2443050001
- TE Connectivity STD Snap On Cable Marker 227492-000
- TE Connectivity STD Snap On Cable Marker 8.5 → 11.5mm Cable
- TE Connectivity RPS Cable Marker 7 → 16.2mm Cable 3045010001
- TE Connectivity TMS Cable Marker 1.75 → 4.06mm Cable 2544650001
- TE Connectivity TMS-SCE Cable Marker 3.4 → 8.1mm Cable 2410510001
