Bulgin 4000 Series Black, Blue, White, Yellow Polyamide Cable Gland, PG13.5 Thread, 5 mm min., 7 mm max., IP66, IP68,

Offre groupée disponible
Consulter les options de prix de gros

Sous-total (1 jeu)*

5,08 €

(TVA exclue)

6,15 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 128 unité(s) expédiée(s) à partir du 26 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

jeu(x)
le jeu
1 - 45,08 €
5 - 94,81 €
10 - 244,60 €
25 - 494,32 €
50 +4,05 €

*Prix donné à titre indicatif

N° de stock RS:
912-5133
Référence fabricant:
PXP4088/0507
Fabricant:
Bulgin
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Bulgin

Thread Size

PG13.5

Product Type

Cable Gland

Maximum Cable Diameter

7mm

Minimum Cable Diameter

5mm

Material

Polyamide

Colour

Black, Blue, White, Yellow

Series

4000

IP Rating

IP66, IP68, IP69K

Hazardous Area Certification

No

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-40°C

Standards/Approvals

UL 94V-0

Pays d'origine :
TN

Bulgin 4000 Series Cable Gland, PG13.5 Thread size, 7mm Maximum Cable Diameter - PXP4088/0507


This cable gland is designed for robust sealing and protection of electrical connections in demanding environments. It accommodates a cable diameter range of 5mm to 7mm, ensuring compatibility with various cable types. Constructed from durable polyamide, this product guarantees longevity and performance in challenging conditions.

Features & Benefits


• IP66, IP68, IP69K ratings provide excellent water and dust resistance

• Flame-retardant properties ensure safety in high-risk applications

• Operating temperature range of -40°C to +70°C suits diverse environments

• UL 94 V-0 certification confirms quality and reliability standards

• Available in black, blue, white, and yellow for easy identification

• Supplied as a pack of four, promoting bulk usage efficiency

Applications


• Utilised in automation systems requiring secure cable entry

• Suitable for outdoor installations exposed to harsh weather conditions

• Used in mechanical assemblies where waterproofing is crucial

• Ideal for electrical panels needing reliable sealing solutions

How does the design of this product enhance its waterproof capability?


The IP66, IP68, and IP69K ratings ensure that the gland provides a robust seal against water ingress, making it suitable for applications that endure high pressure and prolonged exposure to moisture.

What materials are used in manufacturing this component, and how do they contribute to its performance?


Constructed from polyamide, the gland boasts exceptional durability and resistance to environmental factors. The flame-retardant characteristic further enhances safety in electrical installations.

Can you provide details on the temperature range suitable for this component?


This gland operates efficiently within a temperature range of -40°C to +70°C, making it suitable for various climates and high-temperature environments.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.