HellermannTyton NGM Series Grey Polyamide 66 Cable Gland, M25 Thread, 13 mm min., 18 mm max., IP68
- N° de stock RS:
- 882-9957
- Référence fabricant:
- NGM25-DGY
- Fabricant:
- HellermannTyton
Bénéficiez d'une remise sur les achats en gros
Ajoutez 150 de plus pour économiser 18,90 €
Consulter les options de prix de grosSous-total (1 paquet de 10 unités)*
24,19 €
(TVA exclue)
29,27 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 90 unité(s) expédiée(s) à partir du 16 novembre 2026
- Plus 260 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* | Économie |
|---|---|---|---|
| 10 - 140 | 2,419 € | 24,19 € | - |
| 150 - 490 | 2,293 € | 22,93 € | 18,90 € |
| 500 + | 2,213 € | 22,13 € | 103,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 882-9957
- Référence fabricant:
- NGM25-DGY
- Fabricant:
- HellermannTyton
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
| Marque | HellermannTyton | |
| Product Type | Cable Gland | |
| Thread Size | M25 | |
| Maximum Cable Diameter | 18mm | |
| Minimum Cable Diameter | 13mm | |
| Material | Polyamide 66 | |
| Colour | Grey | |
| Series | NGM | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque HellermannTyton | ||
Product Type Cable Gland | ||
Thread Size M25 | ||
Maximum Cable Diameter 18mm | ||
Minimum Cable Diameter 13mm | ||
Material Polyamide 66 | ||
Colour Grey | ||
Series NGM | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
HellermannTyton NGM Series Cable Gland, 18mm Maximum Cable Diameter, M25 Thread size - NGM25-DGY
This cable gland is designed for use in various electrical and mechanical applications. It accommodates cable diameters ranging from 13mm to 18mm, ensuring compatibility with various cable sizes. The durable nylon construction provides a reliable solution for securing cables in challenging environments.
Features & Benefits
• Suitable for cable diameters of 13mm to 18mm
• Low Smoke Zero Halogen material ensures safety in fires
• Includes locknut for secure installation
• Compliant with RoHS standards for environmental safety
Applications
• Used for sealing cables in outdoor and industrial settings
• Ideal for automation and control systems in machinery
• Effective in connections requiring high environmental protection
• Suitable for electrical enclosures needing reliable weatherproofing
What materials are utilised for the cable gland construction, and how do they benefit overall performance?
The gland is made from nylon 66, providing excellent mechanical strength and resistance to chemical exposure. This material choice also contributes to the low smoke properties, which are essential for safety in fire situations.
How does the IP68 rating enhance the functionality of this cable gland?
An IP68 rating signifies that the gland is fully dust-tight and can withstand prolonged immersion in water. This feature ensures that the cables remain protected from environmental factors, making it ideal for outdoor and submerged applications.
What installation requirements should be considered when using this cable gland?
The installation process involves securing the gland with the provided locknut, ensuring a snug fit for the cables. It is essential to select the appropriate size to accommodate the cable diameter while maintaining the integrity of the seal against moisture and dust.
How does the high-temperature rating affect its use in various applications?
With a maximum operating temperature of +100°C, the gland can be employed in environments with significant heat exposure, providing versatility for applications in industrial settings where heat fluctuation is a concern.
HellermannTyton IP68 M25 Nylon Cable Gland
Nylon cable gland with an IP68 rating in size M25 that is ideal for connecting cable to electrical equipment.
Features and benefits
Rating to IP68 protection against ingress of dust and water;Dismantling not necessary;Nylon 66 material;Available in red, black, white and grey
Note
These glands are NOT designed to be used with steel wire armoured cable.
Liens connexes
- HellermannTyton NGM Series Grey Polyamide 66 Cable Gland 13 mm min. IP68
- HellermannTyton NGM Series Black Polyamide 66 Cable Gland 13 mm min. IP68
- HellermannTyton NGM Series Red Polyamide 66 Cable Gland 13 mm min. IP68
- HellermannTyton NGM Series White Polyamide 66 Cable Gland 13 mm min. IP68
- HellermannTyton NGM Series Grey Polyamide 66 Cable Gland 18 mm min. IP68
- HellermannTyton NGM Series Grey Polyamide 66 Cable Gland 22 mm min. IP68
- HellermannTyton NGM Series Grey Polyamide 66 Cable Gland 5 mm min. IP68
- HellermannTyton NGM Series Grey Polyamide 66 Cable Gland 30 mm min. IP68