Jacobs Perfect Series Nickel Plated Brass Cable Gland, M25 Thread, 11mm min., 16mm max., IP68
- N° de stock RS:
- 288-4220
- Numéro d'article Distrelec:
- 155-18-846
- Référence fabricant:
- 50.625M-L
- Fabricant:
- Jacobs
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
1 sachet de 5
53,30 €
(TVA exclue)
64,49 €
(TVA incluse)
- N° de stock RS:
- 288-4220
- Numéro d'article Distrelec:
- 155-18-846
- Référence fabricant:
- 50.625M-L
- Fabricant:
- Jacobs
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
| Marque | Jacobs | |
| Thread Size | M25 | |
| Maximum Cable Diameter | 16mm | |
| Minimum Cable Diameter | 11mm | |
| Material | Nickel Plated Brass | |
| Series | Perfect | |
| IP Rating | IP68 | |
| Sélectionner tout | ||
|---|---|---|
Marque Jacobs | ||
Thread Size M25 | ||
Maximum Cable Diameter 16mm | ||
Minimum Cable Diameter 11mm | ||
Material Nickel Plated Brass | ||
Series Perfect | ||
IP Rating IP68 | ||
- Pays d'origine :
- DE
The cable gland provides threaded cable connections with excellent strain relief and features a neoprene gasket for sealing. It's fully insulated and offers a large clamping range, making it versatile for various cable management applications, ensuring secure connections and protection against environmental factors.
Long, metric threaded connection with O-ring
RoHS compliant
RoHS compliant
Liens connexes
- Jacobs Perfect Series Nickel Polychloroprene Cable Gland 11 mm min. IP68
- Jacobs Perfect Series Nickel Plated Brass Cable Gland 11 mm min. IP68, IP69K
- Jacobs PERFECT Series Silver Nickel Plated Brass Cable Gland 8 mm min. IP69K
- Jacobs PERFECT Series Silver Nickel Plated Brass Cable Gland 16mm min. IP68
- Jacobs Perfect Series Nickel Plated Brass Cable Gland IP68
- Jacobs PERFECT Series Nickel Polychloroprene Cable Gland 14mm min. IP68
- Jacobs PERFECT Series Nickel Plated Brass IP68
- Jacobs Perfect Series Nickel Plated Brass Cable Gland 24mm min. IP68