W. L. Gore & Associates Clear Silicone Ventilated Cover, IP66K, IP65, IP68, IP69K, IP67
- N° de stock RS:
- 425-404
- Numéro d'article Distrelec:
- 304-46-411
- Référence fabricant:
- PMF100271
- Fabricant:
- Wl Gore & Associates
Bénéficiez d'une remise sur les achats en gros
Ajoutez 25 de plus pour économiser 20%
Consulter les options de prix de grosSous-total (1 paquet de 10 unités)*
56,80 €
(TVA exclue)
68,73 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 48 unité(s) prête(s) à être expédiée(s)
- Plus 250 unité(s) expédiée(s) à partir du 25 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* | Économie |
|---|---|---|---|
| 1 - 24 | 56,80 € | 5,68 € | - |
| 25 - 49 | 45,38 € | 4,538 € | 20% |
| 50 + | 34,51 € | 3,451 € | 39% |
*Prix donné à titre indicatif
- N° de stock RS:
- 425-404
- Numéro d'article Distrelec:
- 304-46-411
- Référence fabricant:
- PMF100271
- Fabricant:
- Wl Gore & Associates
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
| Marque | Wl Gore & Associates | |
| Material | Silicone | |
| Product Type | Ventilated Cover | |
| Colour | Clear | |
| IP Rating | IP66K, IP65, IP68, IP69K, IP67 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | GR 3108 CORE, IEC 60068 2 14, IEC 60068 2 64, ASTM G155 05a, ISO 9001, RoHS 2011/65/EU, IEC 60068 2 78, IEC 60068 2 11, IEC 60068 2 52, IEC 60529, IEC 60068 2 1, ETSI EN 300 019 2 2, IEC 60068 2 2, ISO 20653, UL 94 HB | |
| Series | PolyVent Hysi | |
| Sélectionner tout | ||
|---|---|---|
Marque Wl Gore & Associates | ||
Material Silicone | ||
Product Type Ventilated Cover | ||
Colour Clear | ||
IP Rating IP66K, IP65, IP68, IP69K, IP67 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals GR 3108 CORE, IEC 60068 2 14, IEC 60068 2 64, ASTM G155 05a, ISO 9001, RoHS 2011/65/EU, IEC 60068 2 78, IEC 60068 2 11, IEC 60068 2 52, IEC 60529, IEC 60068 2 1, ETSI EN 300 019 2 2, IEC 60068 2 2, ISO 20653, UL 94 HB | ||
Series PolyVent Hysi | ||
- Pays d'origine :
- DE
The Wl Gore & Associates Protective Vents Snap-In Series effectively equalize pressure and reduce condensation in sealed enclosures, while keeping out solid and liquid contaminants. They improve safety, reliability and service life of outdoor electronic device. Protective Vents Snap-In Series delivers robust venting performance and consistent, long-lasting protection, even in very harsh environments. Engineered for use in high-throughput (semi- or fully-automated) production lines, they also allow quick and easy manual installation.
Fast installation on any production line such as automated and semi-automated or manual
Reduces condensation by allowing air exchange
Liens connexes
- W. L. Gore & Associates Grey Plastic Counter Nut IP65 IP68 IP69K
- W. L. Gore & Associates Black Stainless Steel Counter Nut IP65 IP68 IP66K
- W. L. Gore & Associates Metallic Nickel Plated Brass Counter Nut IP67 IP68 IP69K
- W. L. Gore & Associates VE7 Series Ventilated Cover, For Use With Enclosures and Cabinets
- W. L. Gore & Associates VE9 Series Ventilated Cover, For Use With Enclosures and Cabinets
- W. L. Gore & Associates VE8 Series Ventilated Cover, For Use With Enclosures and Cabinets
- W. L. Gore & Associates VE8 Series Ventilated Cover For Use With Enclosures and Cabinets
- W. L. Gore & Associates PolyVent Standard Series M12 x 1 Ventilated Cover, For Use With Enclosures and Cabinets