Phoenix Contact 2 m Light Grey Cable Cover in Polycarbonate

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
556-877
Référence fabricant:
3240371
Fabricant:
Phoenix Contact
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Phoenix Contact

Product Type

Cable Cover

Length

2m

Width

40 mm

Colour

Light Grey

Material

Polycarbonate

Standards/Approvals

Flammability rating according to UL 94 V-0

Pays d'origine :
DE
The Phoenix Contact Light gray cover for cable duct with a length of 2000 mm for secure cable protection. Designed for operating temperatures from -25 °C to 90 °C, ensuring durability in various environments. Provides a neat and organized cable arrangement. Easy to install for efficient cable management. Suitable for industrial and commercial applications.

Material is PC/ABS

Flammability rating is UL 94 V0

Halogen-free