Ansell ARLEDTL Series LED Cabinet Light, 220/240 V, 129 mm Length, 2 W, 4000K
- N° de stock RS:
- 289-2312
- Référence fabricant:
- ARLEDTL/CW
- Fabricant:
- Ansell
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 289-2312
- Référence fabricant:
- ARLEDTL/CW
- Fabricant:
- Ansell
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
| Marque | Ansell | |
| Lamp Type | LED | |
| Type | Cabinet Light | |
| Luminosity | 120 lm | |
| Cabinet Lighting Type | Downlight | |
| Voltage Rating | 220/240 V | |
| Length | 129 mm | |
| Wattage | 2 W | |
| Colour Temperature | 4000K | |
| Series | ARLEDTL | |
| Sélectionner tout | ||
|---|---|---|
Marque Ansell | ||
Lamp Type LED | ||
Type Cabinet Light | ||
Luminosity 120 lm | ||
Cabinet Lighting Type Downlight | ||
Voltage Rating 220/240 V | ||
Length 129 mm | ||
Wattage 2 W | ||
Colour Temperature 4000K | ||
Series ARLEDTL | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
The Ansell Cabinet Light is a Tri light cool white satin chrome is a surface under cabinet downlight designed for residential use, serving as a direct replacement for traditional halogen lights. It comes pre wired with 1.5 meters of mains cable, ensuring fast and convenient installation.
Non dimmable
IP20 degree protection
IP20 degree protection
Liens connexes
- Ansell ARLEDTL Series LED Cabinet Light 129 mm Length 3000K
- Ansell Lighting LED, 4000k
- Ansell AMALED Series LED Cabinet Light 1.158 m Length 3000/4000K
- Ansell Lighting Decorative Series LED Downlight 120 mm Length 3000K
- Ansell Lighting 29 W Rectangular Ceiling Light 4000K, L 1.2 m W 295mm
- Ansell Lighting 30 W Square LED Panel Light 4000K, L 600 mm W 600mm
- Ansell Lighting 58 W Rectangular LED Panel Light 4000K, L 1.2 m W 595mm
- Ansell Lighting 29 W Rectangular LED Panel Light 4000K, L 595 mm W 595mm