Bahco NS203-490 60 mm C Spanner 490mm Aluminium Bronze
- N° de stock RS:
- 164-806
- Référence fabricant:
- NS203-490
- Fabricant:
- Bahco
Sous-total (1 unité)*
342,74 €
(TVA exclue)
414,72 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 2 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 342,74 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 164-806
- Référence fabricant:
- NS203-490
- Fabricant:
- Bahco
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
| Marque | Bahco | |
| Product Type | C Spanner | |
| Maximum Jaw Capacity | 60mm | |
| Finish | Polyvinyl Chloride | |
| Overall Length | 490mm | |
| Material | Aluminium Bronze | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Bahco | ||
Product Type C Spanner | ||
Maximum Jaw Capacity 60mm | ||
Finish Polyvinyl Chloride | ||
Overall Length 490mm | ||
Material Aluminium Bronze | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
Bahco 60 mm Non-Sparking Valve Wrench Aluminium Bronze 490 mm
The Bahco Tools Non-sparking valve wrench is expertly crafted for use in potentially hazardous environments where traditional metal tools may pose a risk of ignition. Made from durable aluminium bronze, it assures both safety and longevity, making it an essential tool for professionals working with hand-operated valve wheels.
PVC coated handles provide comfort and grip during use
Non-sparking material reduces the risk of ignition
Offers excellent leverage for hand-operated valve applications
Liens connexes
- Bahco NS203-800 60 mm C Spanner 800mm Aluminium Bronze
- Bahco NS203-215 32 mm C Spanner 215mm Aluminium Bronze
- Bahco NS203-290 36 mm C Spanner 290mm Aluminium Bronze
- Bahco NS203-200 24 mm C Spanner 215mm Aluminium Bronze
- Bahco NS203-400 48 mm C Spanner 400mm Aluminium Bronze
- Ega-Master 71437 20 in Hook Spanner 490mm Aluminium Bronze
- Bahco NS204-32 32 mm Hook Spanner 300mm Aluminium Bronze
- Bahco NS202-350 36 mm Hook Spanner 370mm Aluminium Bronze