Saft M 52 HR 3 V Lithium Manganese Dioxide C Battery, 4.8 Ah
- N° de stock RS:
- 860-2828
- Référence fabricant:
- M52 HR
- Fabricant:
- Saft
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 860-2828
- Référence fabricant:
- M52 HR
- Fabricant:
- Saft
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
| Marque | Saft | |
| Product Type | C Battery | |
| Series | M 52 HR | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Battery Capacity | 4.8Ah | |
| Termination Type | Standard | |
| Diameter | 26.2mm | |
| Weight | 59g | |
| Height | 52.5mm | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Saft | ||
Product Type C Battery | ||
Series M 52 HR | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Battery Capacity 4.8Ah | ||
Termination Type Standard | ||
Diameter 26.2mm | ||
Weight 59g | ||
Height 52.5mm | ||
Standards/Approvals No | ||
Statut RoHS non applicable
- Pays d'origine :
- DE
Saft 3V High Power Lithium Manganese Dioxide Cells
Safts M 52 HR cell is ideally suited for applications requiring high discharge, continuous or pulse power with stable voltage under high discharge in - 40゚C / + 72゚C environment
Spiral construction
Hermetic construction with glass-to-metal seal
Stainless steel container
Integrated safety vent
Non-corrosive electrolyte
Non-pressurized at room temperature
Restricted for transport (Class 9)
Benefits:
High drain / high pulse capability
High voltage response, stable during most of the lifetime of the application even after long dormant periods
High capacity at high current and low temperature
Low self-discharge compatible with long operating life (less than 1% after 1 year of storage at + 20゚C)
Superior resistance to corrosion
Low magnetic signature
Typical applications:
Radio communications
Alarms and security systems
ELTs, EPIRBs
Tracking systems
M2M communication
Medical devices
Oil & gas applications
Approvals
Compliant with IEC 60086-4 safety standard
Liens connexes
- Saft M 20 HR 3 V Lithium Manganese Dioxide D Battery
- Saft M 52 EX SV 3 V Lithium Manganese Dioxide C Battery, 5.6 Ah
- Saft M20 3 V Lithium Manganese Dioxide D Battery
- Saft Lithium Manganese Dioxide 3 V Battery 17.5 mm x 65 mm
- Saft M 20 EX SV 3 V Lithium Manganese Dioxide D Battery
- Saft Lithium Manganese Dioxide 3 V IEC 60079-11 3 Ah, 17.5 mm
- Energizer Lithium Manganese Dioxide 6 V Camera Battery, 1.5 Ah
- Energizer Lithium Manganese Dioxide 3 V Camera Battery, 1.5 Ah