Saft 3.6 V Lithium Thionyl Chloride C Battery, 7.7 Ah
- N° de stock RS:
- 245-5161
- Référence fabricant:
- 0095-793-019
- Fabricant:
- Saft
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 245-5161
- Référence fabricant:
- 0095-793-019
- Fabricant:
- Saft
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
| Marque | Saft | |
| Product Type | C Battery | |
| Chemistry | Lithium Thionyl Chloride | |
| Nominal Voltage | 3.6V | |
| IEC Code | IEC 60086-4 | |
| Battery Capacity | 7.7Ah | |
| Termination Type | Lead & JST PHR-2 Connector | |
| Height | 51.5mm | |
| Standards/Approvals | ISO 14001, UL 1642, REACH, RoHS, ISO 9001 | |
| Weight | 52g | |
| Sélectionner tout | ||
|---|---|---|
Marque Saft | ||
Product Type C Battery | ||
Chemistry Lithium Thionyl Chloride | ||
Nominal Voltage 3.6V | ||
IEC Code IEC 60086-4 | ||
Battery Capacity 7.7Ah | ||
Termination Type Lead & JST PHR-2 Connector | ||
Height 51.5mm | ||
Standards/Approvals ISO 14001, UL 1642, REACH, RoHS, ISO 9001 | ||
Weight 52g | ||
- Pays d'origine :
- FR
The Saft LSP 26500-20F C size battery has typical capacity of 7.7Ah. It is ideally suited for long life applications featuring low base currents and periodic pulses and periodic high current pulses up to 1.5A.
High voltage response, stable even after long dormant periods
Highest energy density among primary lithium chemistries
Lowest self-discharge for extended shelf and operating life
High pulse capability
Excellent reliability over extended operating life
20 year+ design with best quality components and materials
Easy integration into systems
Liens connexes
- Saft LS 26500 3.6 V Lithium Thionyl Chloride C Battery, 7.7 Ah
- Saft LSH 14 3.6 V Lithium Thionyl Chloride C Battery, 5.8 Ah
- Saft Saft LSP Lithium Thionyl Chloride AA Battery 3.6 V
- Saft Lithium Thionyl Chloride 3.6 V IEC 60086-4 Battery, 3.6 Ah x 52.5 mm
- Saft LS 33600 3.6 V Lithium Thionyl Chloride D Battery
- Saft LS33600 2S1P 3.6 V Lithium Thionyl Chloride D Battery
- Saft Lithium Thionyl Chloride 3.6 V 2/3 A Battery, 2.1 Ah x 33 mm
- Saft Lithium Thionyl Chloride 3.6 V Battery, 3.6 Ah