Eaton EVG 3 Phase Busbar, 415 V

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
N° de stock RS:
144-298
Référence fabricant:
78623730 EVG-16/3PHAS/12MODUL+ZV-BS-G+FAZ-XK25
Fabricant:
Eaton
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Eaton

Product Type

Busbar

Rated Operational Voltage

415 V

Range

EVG

Electrical Phase

3

For Use With

FAZ & PLS6 Series MCBs

Current Rating

80A

Pays d'origine :
DE

Eaton Busbar, 3 Phase, 80A Current Rating - EVG Series - EVG-16/3PHAS/12MODUL + BS-FAZ + FAZ-XK25


When you need to distribute electricity efficiently in your system, go for this busbar from Eaton. You can use it with the FAZ and PLS6 series MCBs to put together a safe and effective circuit. As it's a 3-phase unit with a 415V AC voltage rating, it works effectively with the supply commonly used for data-hungry applications such as large induction motors and factory machinery.

Features & Benefits


• Fork-type busbar that easily connects to the bottom of an MCB

• Safety stand helps protect users from electric shocks

What's an MCB?


An MCB, or miniature circuit breaker, is a device that protects electrical equipment from overcurrent caused by overloads or short circuits. It does the same job as a fuse by breaking the circuit in the event of a fault and interrupting the flow of power. Unlike a fuse, however, an MCB can be reset once the issue causing the overcurrent has been identified and fixed. It also offers the benefit of allowing you to isolate parts of a circuit. Powering your MCB to a busbar is a convenient way of keeping it connected.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.