Better World
Schneider Electric with Fuse Isolator, Canalis Series
- N° de stock RS:
- 436-834
- Référence fabricant:
- KNB16CF2
- Fabricant:
- Schneider Electric
Offre groupée disponible
Sous-total (1 unité)*
47,80 €
(TVA exclue)
57,84 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 4 unité(s) prête(s) à être expédiée(s)
- Plus 2 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 9 | 47,80 € |
| 10 - 49 | 45,42 € |
| 50 + | 43,04 € |
*Prix donné à titre indicatif
Better World
Notre gamme de produits Better World vous facilite l'accès à des produits plus durables et plus fiables. Cliquez ici pour en savoir plus.
- N° de stock RS:
- 436-834
- Référence fabricant:
- KNB16CF2
- Fabricant:
- Schneider Electric
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
| Marque | Schneider Electric | |
| Series | Canalis | |
| Rated Current | 16A | |
| Polarity | L + N + PE | |
| Protection Type | Fuse Isolator | |
| Width | 72mm | |
| Depth | 50mm | |
| Height | 172mm | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Dimensions | (W) 72 x (H) 172mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Schneider Electric | ||
Series Canalis | ||
Rated Current 16A | ||
Polarity L + N + PE | ||
Protection Type Fuse Isolator | ||
Width 72mm | ||
Depth 50mm | ||
Height 172mm | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
Dimensions (W) 72 x (H) 172mm | ||
Statut RoHS : Exempté
- Pays d'origine :
- FR

Schneider Electric Canalis KN Series Busbar Tap-Off Unit, 16A Rated Current, White (RAL 9001) - KNB16CF2
This busbar tap-off unit is designed for low voltage electrical distribution within the Canalis KN series, effectively accommodating single-phase systems. With a rated current of 16A, this unit features an IP41 protection rating, making it suitable for various installations. Its compact dimensions of 72mm in width, 50mm in depth, and 172mm in height allow for seamless integration into existing setups.
Features & Benefits
• Supports NF cylindrical fuses for adaptable protection
• Plug-in connection simplifies installation and maintenance
• Offers L + N + PE polarity for safe operation
• Capable of withstanding up to 4.6kV impulse voltage
• Designed for compatibility with Canalis KN busbar trunking
• White casing (RAL 9001) for a professional appearance
• Plug-in connection simplifies installation and maintenance
• Offers L + N + PE polarity for safe operation
• Capable of withstanding up to 4.6kV impulse voltage
• Designed for compatibility with Canalis KN busbar trunking
• White casing (RAL 9001) for a professional appearance
Applications
• Used with Canalis KN busbar trunking systems
• Ideal for low power distribution in commercial environments
• Suitable for installations requiring compact electrical solutions
• Effective for projects needing flexible fuse configurations
• Ideal for low power distribution in commercial environments
• Suitable for installations requiring compact electrical solutions
• Effective for projects needing flexible fuse configurations
What is the maximum voltage this unit can handle?
It supports a rated operational voltage ranging from 230V to 500V, depending on the protective device used.
How does the tap-off unit ensure safety during operation?
The fuse isolator feature contributes effective protection by allowing fuses to be replaced safely.
What type of fuses are compatible with this tap-off unit?
It is designed for aM and gG cylindrical fuses measuring 8.5 x 31.5mm, facilitating versatile fuse selection.
What makes the installation process easier with this unit?
The plug-in mounting mode allows for quick and straightforward connections with phase selection, which enhances user convenience.
How does this device contribute to a neater electrical layout?
The compact size of 72mm width helps in optimising available space, promoting a tidier installation.
Liens connexes
- Schneider Electric Busbar Tap-Off Unit with Fuse Isolator, Canalis Series
- Schneider Electric Busbar Tap-Off Unit with Fuse Isolator, Canalis KS Series
- Schneider Electric Busbar Tap-Off Unit with Fuse Isolator, Canalis KN Series
- Schneider Electric Busbar Tap-Off Unit with Fuse, Canalis Series
- Schneider Electric Busbar Tap-Off Unit with Fuse, Canalis KBC Series
- Schneider Electric Busbar Tap-Off Unit with Fuse Isolator
- Schneider Electric Busbar Tap-Off Unit with Circuit Breaker, Canalis Series
- Schneider Electric, Canalis Series