Renesas Electronics 74FCT245ATPGG8 Bus Transceiver, 20-Pin
- N° de stock RS:
- 249-2446
- Référence fabricant:
- 74FCT245ATPGG8
- Fabricant:
- Renesas Electronics
Bénéficiez d'une remise sur les achats en gros
Ajoutez 50 de plus pour économiser 10%
Consulter les options de prix de grosSous-total (1 paquet de 5 unités)*
3,14 €
(TVA exclue)
3,80 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Dernier stock RS
- 2 565 dernière(s) unité(s), prête(s) à l'envoi d'un autre centre de distribution
Unité | Prix par unité | le paquet* | Économie |
|---|---|---|---|
| 5 - 45 | 0,628 € | 3,14 € | - |
| 50 - 95 | 0,564 € | 2,82 € | 10% |
| 100 - 245 | 0,55 € | 2,75 € | 12% |
| 250 - 995 | 0,536 € | 2,68 € | 14% |
| 1000 + | 0,524 € | 2,62 € | 16% |
*Prix donné à titre indicatif
- N° de stock RS:
- 249-2446
- Référence fabricant:
- 74FCT245ATPGG8
- Fabricant:
- Renesas Electronics
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
| Marque | Renesas Electronics | |
| Product Type | Bus Transceiver | |
| Number of Channels | 1 | |
| Pin Count | 20 | |
| Minimum Supply Voltage | -0.5V | |
| Input Level | CMOS | |
| Maximum Supply Voltage | 7V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | 74FCT | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Renesas Electronics | ||
Product Type Bus Transceiver | ||
Number of Channels 1 | ||
Pin Count 20 | ||
Minimum Supply Voltage -0.5V | ||
Input Level CMOS | ||
Maximum Supply Voltage 7V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series 74FCT | ||
Automotive Standard No | ||
The Renesas Electronics IDT octal bidirectional transceivers are built using an Advanced dual metal CMOS technology. The FCT245T is designed for asynchronous two-way communication between data buses. The transmit/receive (T/R) input determines the direction of data flow through the bidirectional transceiver. Transmit (active high) enables data from A ports to B ports, and receive (active low) from B ports to A ports. The output enable (OE) input, when high, disables both A and B ports by placing them in high Z condition.
CMOS power levels
True TTL input and output compatibility
High Drive outputs (-15mA IOH, 64mA IOL)
Liens connexes
- Renesas Electronics 74FCT245ATPGG8 Bus Transceiver, 20-Pin
- Renesas Electronics 74FCT16245CTPVG Bus Transceiver
- Renesas Electronics 74FCT162245ATPVG8 Bus Transceiver
- Renesas Electronics Bus Transceiver 48-Pin
- Renesas Electronics 74FCT3245APGG8 Bus Transceiver 20-Pin
- Renesas Electronics 74FCT163245CPAG Bus Transceiver 48-Pin
- Renesas Electronics 74FCT245ATQG Bus Transceiver 20-Pin QSOP
- Renesas Electronics 74LVC162245APAG8 Bus Transceiver 3 State, 48-Pin TSSOP