Renesas Electronics QS3384QG, Bus Switch, 5 x 1:1, 24-Pin
- N° de stock RS:
- 254-5005
- Référence fabricant:
- QS3384QG
- Fabricant:
- Renesas Electronics
Bénéficiez d'une remise sur les achats en gros
Ajoutez 110 de plus pour économiser 17%
Consulter les options de prix de grosSous-total (1 tube de 55 unités)*
44,93 €
(TVA exclue)
54,39 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 110 unité(s) expédiée(s) à partir du 20 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le tube* | Économie |
|---|---|---|---|
| 55 - 55 | 0,817 € | 44,94 € | - |
| 110 - 220 | 0,67 € | 36,85 € | 17% |
| 275 - 495 | 0,60 € | 33,00 € | 26% |
| 550 - 990 | 0,531 € | 29,21 € | 35% |
| 1045 + | 0,418 € | 22,99 € | 48% |
*Prix donné à titre indicatif
- N° de stock RS:
- 254-5005
- Référence fabricant:
- QS3384QG
- Fabricant:
- Renesas Electronics
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
| Marque | Renesas Electronics | |
| Product Type | Bus Switch | |
| Logic Family | CMOS | |
| Configuration | 5 x 1:1 | |
| Number of Elements per Chip | 4 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 3.3V | |
| Pin Count | 24 | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Series | QS3384 | |
| Standards/Approvals | RoHS | |
| Bus Width | 8bit | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Renesas Electronics | ||
Product Type Bus Switch | ||
Logic Family CMOS | ||
Configuration 5 x 1:1 | ||
Number of Elements per Chip 4 | ||
Mount Type Surface | ||
Minimum Supply Voltage 3.3V | ||
Pin Count 24 | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Series QS3384 | ||
Standards/Approvals RoHS | ||
Bus Width 8bit | ||
Automotive Standard No | ||
The Renesas Electronics 10-bit bus switch provides a set of high-speed CMOS, TTL-compatible switches. The low ON resistance of it allows inputs to be connected to outputs without adding propagation delay and without generating additional ground bounce. Two banks of 5 switches are controlled by independent Bus Enable (BE) signals. It is characterized for operation at -40°C to +85°C.
Enhanced N channel FET with no inherent diode to Vcc
5 Ω bidirectional switches connect inputs to outputs
Zero propagation delay, zero added ground bounce
Undershoot clamp diodes on all switch and control inputs
Two enables control five bits each
Available in QSOP and TSSOP packages
Liens connexes
- Renesas Electronics QS3384QG 5 x 1:1, 24-Pin
- Renesas Electronics 5 x 1:1, 24-Pin
- Renesas Electronics QS3384PAG 5 x 1:1, 24-Pin
- Renesas Electronics QS3384QG8 12 x 1:1, 24-Pin
- Renesas Electronics QS3861QG 1 x 1:1, 24-Pin QSOP
- Renesas Electronics QS3861PAG 1 x 1:1, 24-Pin TSSOP
- Renesas Electronics QS3383QG 5 x 2:2, 24-Pin QSOP
- Renesas Electronics 24-Pin TSSOP