Renesas Electronics QS3VH126QG, High Bandwidth Switch, 12 x 1:1, 16-Pin

Offre groupée disponible

Sous-total (1 tube de 97 unités)*

42,486 €

(TVA exclue)

51,41 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 776 unité(s) expédiée(s) à partir du 27 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
le tube*
97 - 970,438 €42,49 €
194 - 3880,412 €39,96 €
485 +0,394 €38,22 €

*Prix donné à titre indicatif

N° de stock RS:
249-4417
Référence fabricant:
QS3VH126QG
Fabricant:
Renesas Electronics
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Renesas Electronics

Logic Family

CBT

Product Type

High Bandwidth Switch

Configuration

12 x 1:1

Number of Elements per Chip

4

Maximum Quiescent Current

4mA

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

4.6V

Pin Count

16

Maximum On State Resistance

Maximum High Level Output Current

120mA

Maximum Propagation Delay Time @ CL

0.2ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

QS3VH126

Standards/Approvals

RoHS

Automotive Standard

No

The Renesas Electronics QS3VH126 is a high bandwidth bus switch. The QS3VH126 has very low ON resistance, resulting in under 250ps propagation delay through the switch. The switches can be turned ON under the control of individual LVTTL-compatible Active high Output Enable signals for bidirectional data flow with no added delay or ground bounce. The combination of near-zero propagation delay, high OFF impedance, and over-voltage tolerance makes the QS3VH126 Ideal for high performance communications applications. The QS3VH126 operations from -40C to +85C.

N channel FET switches with no parasitic diode to VCC – Isolation under power-off conditions – No DC path to VCC or GND – 5V tolerant in OFF and ON state

5V tolerant I/Os

Low RON - 4 ohm typical

Flat RON characteristics over operating range

Rail-to-rail switching 0 - 5V

Bidirectional dataflow with near-zero delay: no added ground bounce

Excellent RON matching between channels

High bandwidth - up to 500MHz

Liens connexes