Renesas Electronics QS3861QG8, Bus Switch, 24-Pin QSOP
- N° de stock RS:
- 217-3758
- Référence fabricant:
- QS3861QG8
- Fabricant:
- Renesas Electronics
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 217-3758
- Référence fabricant:
- QS3861QG8
- Fabricant:
- Renesas Electronics
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
| Marque | Renesas Electronics | |
| Product Type | Bus Switch | |
| Logic Family | CMOS | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Quiescent Current | 3μA | |
| Package Type | QSOP | |
| Minimum Supply Voltage | 2.3V | |
| Maximum Supply Voltage | 3.6V | |
| Pin Count | 24 | |
| Maximum On State Resistance | 15Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 0.25ns | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | QS3861 | |
| Length | 8.7mm | |
| Height | 1.47mm | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Renesas Electronics | ||
Product Type Bus Switch | ||
Logic Family CMOS | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Quiescent Current 3μA | ||
Package Type QSOP | ||
Minimum Supply Voltage 2.3V | ||
Maximum Supply Voltage 3.6V | ||
Pin Count 24 | ||
Maximum On State Resistance 15Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 0.25ns | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series QS3861 | ||
Length 8.7mm | ||
Height 1.47mm | ||
Automotive Standard No | ||
The Renesas Electronics QS3861 series bus switch provides a set of ten high-speed CMOS TTL-compatible bus switches. The low ON resistance (5 ohm) of the QS3861 allows inputs to be connected without adding propagation delay. It has 24 lead count and has QSOP package type.
Enhanced N channel FET with no inherent diode to Vcc
5 ohm bidirectional switches connect inputs to outputs
Zero propagation delay, zero ground bounce
Undershoot clamp diodes on all switch and control inputs
Liens connexes
- Renesas Electronics QS3861QG8 24-Pin QSOP
- Renesas Electronics QS3861QG 1 x 1:1, 24-Pin QSOP
- Renesas Electronics QS3383QG 5 x 2:2, 24-Pin QSOP
- Renesas Electronics QS3VH126QG8 16-Pin QSOP
- Renesas Electronics 4 x 2:1, 16-Pin QSOP
- Renesas Electronics QS3253QG 2 x 4:1, 16-Pin QSOP
- Renesas Electronics QS3VH125QG 4 x 1:1, 16-Pin QSOP
- Renesas Electronics QS3VH125QG8 4 x 1:1, 16-Pin QSOP