Renesas Electronics QS34X245Q3G, Bus Switch, 80-Pin QVSOP

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
N° de stock RS:
217-3753
Référence fabricant:
QS34X245Q3G
Fabricant:
Renesas Electronics
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Renesas Electronics

Logic Family

CMOS

Product Type

Bus Switch

Number of Elements per Chip

4

Maximum Quiescent Current

12μA

Minimum Supply Voltage

-0.5V

Package Type

QVSOP

Pin Count

80

Maximum Supply Voltage

7V

Maximum On State Resistance

15Ω

Maximum Propagation Delay Time @ CL

0.25ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Bus Width

32bit

The Renesas Electronics QS34X245 series multiwith bus switch provides a set of 32 high-speed CMOS compatible bus switches in a flow-through pinout. The low ON-resistance of the QS34X245 allows inputs to be connected to outputs without adding propagation delay.

Enhanced N channel FET with no inherent diode to Vcc

Bidirectional switches connect inputs to outputs

Zero propagation delay, zero ground bounce

Flow-through pinout for easy layout

Liens connexes