RS PRO 2 Hooks Bungee Cord, 762 mm Long, 8 mm Diameter

Sous-total (1 unité)*

6,19 €

(TVA exclue)

7,49 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 135 unité(s) prête(s) à être expédiée(s)
  • Plus 879 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +6,19 €

*Prix donné à titre indicatif

N° de stock RS:
436-0592
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Bungee Cord

Length

762mm

Number of Hooks

2

Diameter

8mm

Standards/Approvals

No

Statut RoHS : Exempté

RS PRO 2 Hooks Bungee Cord, 762 mm Long, 8 mm Diameter


When it comes to accessories, there are few things more versatile than this RS PRO bungee cord. With a hook at both ends, there's no need to tie unnecessary knots. The bungee can be used to lash down many items such as boxes on trolleys, rolled up tarpaulins and more.

The elasticated cord has a diameter of 8 mm and is made from a water-resistant and shock-proof material. It has a length of 762 mm and features two PVC-coated (polyvinyl chloride) hooks on both ends. The fastener is sometimes also referred to as shock cord. The inner core is made from multiple elasticated strands to ensure strength, flexibility and durability.

You can use this bungee to secure objects in the workplace, at home or in the garden too. It's also helpful to have a bundle of these fasteners when camping or for securing trailer covers.

Features and Benefits


• Bungee cord with two PVC-coated hooks

• Elasticated and shock-proof

• Resistant to water and abrasion

• Flexible and strong multipurpose braided cord

• Suitable for tie-down applications

• Length of 762 mm

• Diameter of 8 mm

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.