Texas Instruments, 8-Channel Buffer, 20-Pin SOIC
- N° de stock RS:
- 252-8811
- Référence fabricant:
- CD74AC541M96
- Fabricant:
- Texas Instruments
Sous-total (1 bobine de 2000 unités)*
1 024,00 €
(TVA exclue)
1 240,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Dernier stock RS
- 2 000 dernière(s) unité(s), prête(s) à l'envoi d'un autre centre de distribution
Unité | Prix par unité | la bobine* |
|---|---|---|
| 2000 + | 0,512 € | 1 024,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 252-8811
- Référence fabricant:
- CD74AC541M96
- Fabricant:
- Texas Instruments
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
| Marque | Texas Instruments | |
| Logic Family | CMOS | |
| Product Type | Buffer | |
| Logic Function | Buffer & Line Driver | |
| Number of Channels | 8 | |
| Schmitt Trigger Input | No | |
| Input Type | Single Ended | |
| Minimum Supply Voltage | 1.5V | |
| Package Type | SOIC | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 20 | |
| Maximum High Level Output Current | -24mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Low Level Output Current | 24mA | |
| Standards/Approvals | RoHS, REACH | |
| Supply Current | 24mA | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Texas Instruments | ||
Logic Family CMOS | ||
Product Type Buffer | ||
Logic Function Buffer & Line Driver | ||
Number of Channels 8 | ||
Schmitt Trigger Input No | ||
Input Type Single Ended | ||
Minimum Supply Voltage 1.5V | ||
Package Type SOIC | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 20 | ||
Maximum High Level Output Current -24mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Low Level Output Current 24mA | ||
Standards/Approvals RoHS, REACH | ||
Supply Current 24mA | ||
Automotive Standard No | ||
The Texas offers a CD series octal buffer or line drivers use the RCA advanced CMOS technology inverting 3-state buffers having two active low output. This are supplied in 20-lead dual-in-line plastic packages.
Exceeds 2 Kv ESD protection
SCR latch up resistant
Balanced propagation delays
Liens connexes
- Texas Instruments CD74AC541M96 20-Pin SOIC
- Texas Instruments 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- Texas Instruments 3-Channel Video Buffer Amplifier, 8-Pin SOIC
- Texas Instruments CD74ACT244M 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- Texas Instruments SN74ALS244CDW 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- Texas Instruments SN74ALS541DW 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- Texas Instruments SN74HCT541DW 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- Texas Instruments SN74LVC541ADW 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC