HY Electronic Corp Bridge Rectifier, 2A, 600V, 4-Pin
- N° de stock RS:
- 917-9067
- Référence fabricant:
- 2W06MG
- Fabricant:
- HY Electronic Corp
Informations sur le stock actuellement non accessibles
- N° de stock RS:
- 917-9067
- Référence fabricant:
- 2W06MG
- Fabricant:
- HY Electronic Corp
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
| Marque | HY Electronic Corp | |
| Bridge Type | Single Phase | |
| Peak Average Forward Current | 2A | |
| Peak Reverse Repetitive Voltage | 600V | |
| Mounting Type | Through Hole | |
| Package Type | WOBM | |
| Pin Count | 4 | |
| Diode Technology | Silicon Junction | |
| Diode Type | Silicon Junction | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 60A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Peak Forward Voltage | 1.1V | |
| Peak Reverse Current | 1mA | |
| Dimensions | 9.8 (Dia.) x 4.6mm | |
| Diameter | 9.8mm | |
| Junction Capacitance | 30pF | |
| Height | 4.6mm | |
| Sélectionner tout | ||
|---|---|---|
Marque HY Electronic Corp | ||
Bridge Type Single Phase | ||
Peak Average Forward Current 2A | ||
Peak Reverse Repetitive Voltage 600V | ||
Mounting Type Through Hole | ||
Package Type WOBM | ||
Pin Count 4 | ||
Diode Technology Silicon Junction | ||
Diode Type Silicon Junction | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 60A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Peak Forward Voltage 1.1V | ||
Peak Reverse Current 1mA | ||
Dimensions 9.8 (Dia.) x 4.6mm | ||
Diameter 9.8mm | ||
Junction Capacitance 30pF | ||
Height 4.6mm | ||
- Pays d'origine :
- CN
Bridge Rectifier - 2WO Series
The 2WO Series of bridge rectifiers from HY Electronic (Cayman) Limited are available in silicon or glass passivated type. The rectifiers have reverse voltage ranges from 600 V to 1000 V with a 2A forward current. Applications include converting AC to DC and they can be found on numerous Printed Circuit Boards (PCBs) applications.
2WO/2WOM Series - Silicon Passivated Bridge Rectifiers
2WOxG/2WOxMG Series - Glass passivated Bridge Rectifiers
Surge overload rating -60 A peak
Sliver plated copper lead
2WOxG/2WOxMG Series - Glass passivated Bridge Rectifiers
Surge overload rating -60 A peak
Sliver plated copper lead
Bridge Rectifiers - HY Electronic (Cayman) Limited