Vishay Rectifier Diode, 600 V 1300 A, 2-Pin
- N° de stock RS:
- 253-2747
- Référence fabricant:
- VS-VS5HD240CW60
- Fabricant:
- Vishay
Sous-total (1 boîte de 10 unités)*
304,20 €
(TVA exclue)
368,10 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 05 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | La Boite* |
|---|---|---|
| 10 + | 30,42 € | 304,20 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 253-2747
- Référence fabricant:
- VS-VS5HD240CW60
- Fabricant:
- Vishay
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
| Marque | Vishay | |
| Product Type | Rectifier Diode | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Surface | |
| Package Type | TO-244 | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 175°C | |
| Forward Current If | 240A | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1300A | |
| Peak Forward Voltage Vf | 1.96V | |
| Standards/Approvals | UL approved file E222165 | |
| Series | FRED Pt Gen 5 | |
| Peak Reverse Current Ir | 500μA | |
| Length | 93mm | |
| Height | 21mm | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Vishay | ||
Product Type Rectifier Diode | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Surface | ||
Package Type TO-244 | ||
Pin Count 2 | ||
Maximum Operating Temperature 175°C | ||
Forward Current If 240A | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1300A | ||
Peak Forward Voltage Vf 1.96V | ||
Standards/Approvals UL approved file E222165 | ||
Series FRED Pt Gen 5 | ||
Peak Reverse Current Ir 500μA | ||
Length 93mm | ||
Height 21mm | ||
Automotive Standard No | ||
The Vishay Ultrafast Rectifier Diode, 600 V, 240 A featuring a unique combination of low conduction and switching losses the FRED Pt® Gen 5 is the right choice for
soft switched and resonant converters, as well as medium frequency hard switching converters. These devices are also ideally suited for HF welding, power converters, and other applications where switching losses are significant portion of the total losses.
Ultrafast and optimized Qrr
Best in class forward voltage drop and switching losses trade off
Optimized for high speed operation
175 °C maximum operation junction temperature