Taiwan Semiconductor Bridge Rectifier, 1 kV 150 A, 13-Pin Quad
- N° de stock RS:
- 216-9509
- Référence fabricant:
- TBS610
- Fabricant:
- Taiwan Semiconductor
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 paquet de 25 unités)*
16,80 €
(TVA exclue)
20,33 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Dernier stock RS
- 3 125 dernière(s) unité(s), prête(s) à l'envoi d'un autre centre de distribution
Unité | Prix par unité | le paquet* |
|---|---|---|
| 25 - 25 | 0,672 € | 16,80 € |
| 50 - 75 | 0,659 € | 16,48 € |
| 100 - 225 | 0,603 € | 15,08 € |
| 250 - 475 | 0,592 € | 14,80 € |
| 500 + | 0,549 € | 13,73 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 216-9509
- Référence fabricant:
- TBS610
- Fabricant:
- Taiwan Semiconductor
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
| Marque | Taiwan Semiconductor | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Mount Type | PCB | |
| Number of Phases | 1 | |
| Package Type | TBS | |
| Pin Count | 13 | |
| Configuration | Quad | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 6A | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Peak Forward Voltage Vf | 1V | |
| Peak Reverse Current Ir | 200μA | |
| Height | 2.7mm | |
| Length | 4.9mm | |
| Series | TBS6 | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Taiwan Semiconductor | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Mount Type PCB | ||
Number of Phases 1 | ||
Package Type TBS | ||
Pin Count 13 | ||
Configuration Quad | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 6A | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Peak Forward Voltage Vf 1V | ||
Peak Reverse Current Ir 200μA | ||
Height 2.7mm | ||
Length 4.9mm | ||
Series TBS6 | ||
Standards/Approvals No | ||
Width 4mm | ||
Automotive Standard No | ||
The Taiwan semiconductor bridge rectifiers are discrete semiconductors as they have a single semiconductor device i.e. a diode and are the opposite of an integrated circuit semiconductor which has various devices on a single piece of semiconductor.
Glass passivated junction Ideal for automated placement UL Recognized File # E-326854
Liens connexes
- Taiwan Semiconductor Bridge Rectifier 13-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 13-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 13-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 13-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 13-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 13-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad