DiodesZetex Bridge Rectifier, 400 V 40 A, 4-Pin Single
- N° de stock RS:
- 122-3253
- Référence fabricant:
- KBP04G
- Fabricant:
- DiodesZetex
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 122-3253
- Référence fabricant:
- KBP04G
- Fabricant:
- DiodesZetex
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
| Marque | DiodesZetex | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Mount Type | Through Hole | |
| Package Type | KBP | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Forward Current If | 1.5A | |
| Peak Forward Voltage Vf | 1.1V | |
| Series | KBP | |
| Width | 3.65mm | |
| Height | 10.6mm | |
| Standards/Approvals | No | |
| Peak Reverse Current Ir | 500μA | |
| Length | 14.75mm | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque DiodesZetex | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Mount Type Through Hole | ||
Package Type KBP | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Forward Current If 1.5A | ||
Peak Forward Voltage Vf 1.1V | ||
Series KBP | ||
Width 3.65mm | ||
Height 10.6mm | ||
Standards/Approvals No | ||
Peak Reverse Current Ir 500μA | ||
Length 14.75mm | ||
Automotive Standard No | ||
- Pays d'origine :
- CN
SIL PCB Mounting, KBP series
Diodes Inc KBP series bridge rectifiers in SIL PCB Mounting package
High Case Dielectric Strength of 1500V RMS
Low Reverse Leakage Current
Ideal for Printed Circuit Board (PCB)
Bridge Rectifiers - Diodes Inc
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Approvals
UL, E94661
Liens connexes
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single