RND 455-00554, Breadboard Prototyping Board 50 x 86.9mm
- N° de stock RS:
- 492-107
- Référence fabricant:
- RND 455-00554
- Fabricant:
- RND
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 492-107
- Référence fabricant:
- RND 455-00554
- Fabricant:
- RND
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
| Marque | RND | |
| Type | Prototyping Board | |
| Length | 50mm | |
| Width | 86.9mm | |
| Dimensions | 50 x 86.9mm | |
| Sélectionner tout | ||
|---|---|---|
Marque RND | ||
Type Prototyping Board | ||
Length 50mm | ||
Width 86.9mm | ||
Dimensions 50 x 86.9mm | ||
- Pays d'origine :
- TW
The RND prototyping board is designed specifically for RND DIN rail module enclosures, making it an essential tool for your next project. Crafted with precision, it allows for seamless integration and flexibility in prototype development. With dimensions that fit effortlessly into standard enclosures, this board ensures that your designs can be implemented with confidence. Whether you're an engineer, designer, or a hobbyist, this board provides robust performance while accommodating various electronic components.
Optimised for effortless integration with DIN rail enclosures
Constructed with a 1.6 mm thickness for durability and stability
Dimensions specifically tailored for convenient prototypes
Supports multiple positioning options for flexible component layout
Manufactured by experts, ensuring high-quality construction
Constructed with a 1.6 mm thickness for durability and stability
Dimensions specifically tailored for convenient prototypes
Supports multiple positioning options for flexible component layout
Manufactured by experts, ensuring high-quality construction
Liens connexes
- RND 455-00555, Breadboard Prototyping Board 67.8 x 86.9mm
- RND 455-00553, Breadboard Prototyping Board 32.8 x 86.9mm
- Breadboard Prototyping Board 201 x 64 x 18.5mm
- Breadboard Prototyping Board 203.3 x 194.31 x 1.6mm
- Breadboard Prototyping Board 80 x 60 x 10mm
- Breadboard Prototyping Board 240 x 195 x 21mm
- Breadboard Prototyping Board 114.3 x 156.21 x 1.6mm
- 19100, Breadboard Prototyping Board 114 x 48 x 12mm