Phoenix Contact 1004300 Breadboard PCB
- N° de stock RS:
- 281-235
- Référence fabricant:
- 1004300
- Fabricant:
- Phoenix Contact
Offre groupée disponible
Sous-total (1 unité)*
33,80 €
(TVA exclue)
40,90 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 06 juillet 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 9 | 33,80 € |
| 10 - 99 | 30,42 € |
| 100 + | 28,06 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 281-235
- Référence fabricant:
- 1004300
- Fabricant:
- Phoenix Contact
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
| Marque | Phoenix Contact | |
| Product Type | Breadboard | |
| Sub Type | PCB | |
| Standards/Approvals | EU REACH, CHINA RoHS, EU RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Product Type Breadboard | ||
Sub Type PCB | ||
Standards/Approvals EU REACH, CHINA RoHS, EU RoHS | ||
- Pays d'origine :
- US
The Phoenix Contact Printed Circuit Board represents a pinnacle of innovation within the ECS series. Designed to seamlessly integrate into various applications, it offers unparalleled functionality and reliability. Crafted with precision, this PCB ensures optimal performance while meeting stringent industry standards. Built to withstand rigorous conditions, its robust construction guarantees durability and longevity. Users can trust this product to deliver steady results, thanks to its thoughtful engineering that allows for easy installation and efficient operation.
Supports a range of housing series for enhanced versatility
Meets international standards for environmental product compliance
Allows for reliable performance over an extended period ensuring value
Liens connexes
- Phoenix Contact 2202551 Breadboard
- Phoenix Contact 2792109 Breadboard PCB 63 mm 63 mm 73.7 mm
- 2202552, Breadboard PCB
- Phoenix Contact 2202548 Breadboard 98.2 mm 1.6 mm 66.8 mm
- Phoenix Contact 2202542 Breadboard 99.2 mm 95.2 mm 1.6 mm
- Phoenix Contact 2713751 Breadboard 18.05 mm 10.95 mm 15.3 mm
- ADAFRUIT INDUSTRIES 1377 Breadboard Surface Mount Breakout PCB
- Digilent 410-385 Breadboard Breadboard Canvas