RS PRO Breadboard Breadboard 9 mm 175mm 230 mm

Offre groupée disponible
Consulter les options de prix de gros

Sous-total (1 unité)*

30,50 €

(TVA exclue)

36,90 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stock limité
  • Plus 23 unité(s) expédiée(s) à partir du 12 novembre 2026
  • Plus 483 unité(s) expédiée(s) à partir du 12 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
1 - 930,50 €
10 - 9927,45 €
100 +25,32 €

*Prix donné à titre indicatif

N° de stock RS:
144-720
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Breadboard

Sub Type

Breadboard

Length

230mm

Width

175mm

Height

9mm

Total Number of Tie Points

2390

Number of Distribution Strips/Buses

5

Number of Terminal Strips

3

Standards/Approvals

REACH, RoHS

Pays d'origine :
CN

RS PRO Breadboard


Introducing the range of RS PRO Breadboards, the ideal solution for elevating electronics projects and a go-to solution for quick and convenient circuit assembly. These breadboards are designed to offer an efficient way for beginners and professionals to assemble and test circuits without the need for soldering.

Features and Benefits:


These RS PRO Breadboards are the ideal upgrade for both beginner and professional electronics toolkits, offering reliability, efficiency and ease of use simplifying the process of building and testing electronic circuits

The single wiring matrix design allows for quick and easy module replacement, while the solderless connections reduces the need for soldering tools and materials

In addition to this, the boards are marked with blue and red silkscreen, as well as numbers and letters for easy identification, ensuring a tidy and organised workspace

The breadboard is portable and compact, making it easy to store and transport and is easy to set up, making it ideal for on the go projects

Suited to a wide range of applications, these user-friendly boards are ideal for educational projects, DIY electronics and creating and testing new circuits

Each wiring board is supplier with a notepad for notes and diagrams

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.