- N° de stock RS:
- 340-6760
- Référence fabricant:
- MM051504N
- Fabricant:
- JG Speedfit
6 En stock, livraison sous 1 jour(s) (stock Europe)
51 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix L'unité (en paquet de 3)
10,283 €
(TVA exclue)
12,442 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
3 - 12 | 10,283 € | 30,849 € |
15 - 27 | 9,963 € | 29,889 € |
30 + | 9,633 € | 28,899 € |
*prix conseillé |
- N° de stock RS:
- 340-6760
- Référence fabricant:
- MM051504N
- Fabricant:
- JG Speedfit
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- GB
Détails du produit
Male Stem Adaptor
Converts Air Ring Main Push-In Fittings to male BSP thread
Brass Fittings
Working Pressure: 10 bar at 23°C, 7 bar at 70°C Temperature Range –20 to +70°C
Working Pressure: 10 bar at 23°C, 7 bar at 70°C Temperature Range –20 to +70°C
Air Ring Main System
The John Guest system of push-in fittings and pipe, designed for use with air, provide the ideal connection from compressor receiver to air line service components through to complete ring main and take off points.
No need to prepare threaded pipe or apply solvent
Easy and quick to install, simple push-in connections
Safe, secure and leak-proof, ready for immediate use
Unique collet locking system holds tube firmly without deformation or flow restriction
Easy to disconnect and reconfigure the system
Instruction leaflet included
Easy and quick to install, simple push-in connections
Safe, secure and leak-proof, ready for immediate use
Unique collet locking system holds tube firmly without deformation or flow restriction
Easy to disconnect and reconfigure the system
Instruction leaflet included
Temperature Range 0 to + 70°C
Working Pressure @ +23°C = 10 bar (145 psi)
Working pressure @ +70°C = 7 bar (101 psi)
Pipe tolerances: +0.05 to -0.10mm OD
Material, pipe: rigid (unplasticised) Nylon 12
Material, fittings: bodies engineering plastic (black acetal copolymer) or brass
'O' Rings: Nitrile rubber
Collets: acetal polymer with stainless steel teeth
Working Pressure @ +23°C = 10 bar (145 psi)
Working pressure @ +70°C = 7 bar (101 psi)
Pipe tolerances: +0.05 to -0.10mm OD
Material, pipe: rigid (unplasticised) Nylon 12
Material, fittings: bodies engineering plastic (black acetal copolymer) or brass
'O' Rings: Nitrile rubber
Collets: acetal polymer with stainless steel teeth
Spécifications
Attribut | Valeur |
---|---|
Pipe Fitting Connection Type | Push Fit |
Fitting Direction | Straight |
Fitting Type | Stem Adapter |
Thread Standard 1 | R |
Thread Size 1 | 1/2in |
Connection Gender 1 | Male |
Material | Brass |
Compatible Pipe Size | 15mm |
- N° de stock RS:
- 340-6760
- Référence fabricant:
- MM051504N
- Fabricant:
- JG Speedfit
Statut RoHS non applicable
- Pays d'origine :
- GB