nVent ERIFLEX Braided Wire, 30 mm² CSA 10.5 mm Stud Size, 300 mm, Copper UL, RoHS
- N° de stock RS:
- 277-6119
- Référence fabricant:
- 556760
- Fabricant:
- nVent ERIFLEX
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 277-6119
- Référence fabricant:
- 556760
- Fabricant:
- nVent ERIFLEX
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
| Marque | nVent ERIFLEX | |
| Product Type | Braided Wire | |
| Conductor Material | Copper | |
| Cross Sectional Area | 30mm² | |
| Cable Length | 300mm | |
| Stud Size | 10.5 mm | |
| Standards/Approvals | UL, RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque nVent ERIFLEX | ||
Product Type Braided Wire | ||
Conductor Material Copper | ||
Cross Sectional Area 30mm² | ||
Cable Length 300mm | ||
Stud Size 10.5 mm | ||
Standards/Approvals UL, RoHS | ||
- Pays d'origine :
- FR
The nVent ERIFLEX MBJ Grounding and Bonding Braids are a reliable and convenient grounding solution for applications that require flexibility and durability. The tinned copper ground braids with massivated palms come ready to install without any additional cutting, stripping, crimping or punching and do not require the addition of tin or crimped lugs.
Resistant to vibration and fatigue results in reducing maintenance
EAC compliant
RoHS compliant
Liens connexes
- nVent ERIFLEX Braided Wire 10.5 mm 200 mm UL
- nVent ERIFLEX Braided Wire 100 mm UL
- nVent ERIFLEX Braided Wire 300 mm RoHS
- nVent ERIFLEX Braided Wire 200 mm UL
- nVent ERIFLEX MBJ Braided Wire 10.5 mm 250 mm RoHS
- nVent ERIFLEX MBJ Braided Wire 150 mm RoHS
- nVent ERIFLEX Braided Wire 300 mm UL, RoHS
- nVent ERIFLEX CPI25-200-10 Braided Wire 200 mm CE, UL