RS PRO Braided Wire, M3.5 Stud Size, 200mm
- N° de stock RS:
- 164-2167
- Fabricant:
- RS PRO
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
3,67 €
(TVA exclue)
4,44 €
(TVA incluse)
- N° de stock RS:
- 164-2167
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Conductor Material | Copper | |
| Cross Sectional Area | 1.1 mm² | |
| Length | 200mm | |
| Stud Size | M3.5 | |
| Cable Shape | Earth Lead | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Conductor Material Copper | ||
Cross Sectional Area 1.1 mm² | ||
Length 200mm | ||
Stud Size M3.5 | ||
Cable Shape Earth Lead | ||
- Pays d'origine :
- GB
RS Pro Braided Earth Leads
An extensive range of flat braids from a wide choice of materials, including stainless steel, aluminium, plain copper, tin-plated copper and nickel-plated copper. The electrical performance of a braid is determined by selecting the correct cross sectional area from the table. By changing the conductor strand size it is possible to improve the braid flexibility and vibration resistance whilst maintaining its current rating, the smaller the strand size, the more flexible the braid.
Wide choice of materials
Highly flexible
Wire sizes from 0.05mm to 0.4mm
Liens connexes
- RS PRO Braided Wire 100mm
- RS PRO Braided Wire 200mm
- RS PRO Braided Wire 16 x 4 x 0.15 mm BS EN 13602:2002, BS4109
- RS PRO Braided Wire 16 x 4 x 0.15 mm BS EN 13602:2002, BS4109
- RS PRO Braided Wire 16 x 4 x 0.15 mm BS EN 13602:2002, BS4109
- nVent ERIFLEX Braided Wire 200mm RoHS, UL
- nVent ERIFLEX Braided Wire 200mm RoHS, UL
- RS PRO Braided Wire 250mm