Enerpac Bottle Jack, 444 mm - 444 mm 10 t Load Capacity
- N° de stock RS:
- 180-8509
- Référence fabricant:
- GBJ010A
- Fabricant:
- Enerpac
Sous-total (1 unité)*
263,00 €
(TVA exclue)
318,23 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 10 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 6 unité(s) expédiée(s) à partir du 12 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 263,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 180-8509
- Référence fabricant:
- GBJ010A
- Fabricant:
- Enerpac
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
| Marque | Enerpac | |
| Sub Type | Bottle Jack | |
| Product Type | Bottle Jack | |
| Minimum Lifting Height | 444mm | |
| Stroke | 62-460 mm | |
| Maximum Lifting Height | 444mm | |
| Material | Industrial Steel | |
| Standards/Approvals | ANSI, CE, PALD | |
| Load Capacity | 10t | |
| Sélectionner tout | ||
|---|---|---|
Marque Enerpac | ||
Sub Type Bottle Jack | ||
Product Type Bottle Jack | ||
Minimum Lifting Height 444mm | ||
Stroke 62-460 mm | ||
Maximum Lifting Height 444mm | ||
Material Industrial Steel | ||
Standards/Approvals ANSI, CE, PALD | ||
Load Capacity 10t | ||
Statut RoHS : Exempté
Enerpac Bottle Jack
The Enerpac bottle jack has high leverage and ability to fit into small spaces and also lower handle which reduces fatigue of the operator. It consists of an automatic bypass port which prevents over-extension of the jack. The base of the jack is thick with a large cross-sectional area for increased strength and stability during lifting. Pumping handle is included on all models.
Features and Benefits
• High strength beam and pump linkage for extended life
• Safety relief valve for the protection towards overload
• Wiper seal for long life
• Lifting capacity up to 10tons
• Fully serviceable
Applications
• Lifting heavy loads in industries
• Lifting cars in automobile industries
• Lifting of materials in warehouses
Liens connexes
- Enerpac Bottle Jack, 223 mm - 223 mm 10 t Load Capacity
- Enerpac Bottle Jack, 1030 mm - 1030 mm 2 t Load Capacity
- Enerpac Bottle Jack, 212 mm - 437 mm 5 t Load Capacity
- Enerpac Bottle Jack, 459 mm - 459 mm 20 t Load Capacity
- Enerpac Bottle Jack, 453 mm - 453 mm 15 t Load Capacity
- Enerpac Bottle Jacks
- SAM Bottle Jack, 468 mm - 718 mm 10 t Load Capacity
- YALE Bottle Jack, 391 mm - 391 mm 4 t Load Capacity