Bahco Bottle Jack, 5000kg Maximum Load, 212mm - 467mm Maximum Range
- N° de stock RS:
- 171-653
- Référence fabricant:
- BH45
- Fabricant:
- Bahco
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 171-653
- Référence fabricant:
- BH45
- Fabricant:
- Bahco
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
| Marque | Bahco | |
| Maximum Load | 5000kg | |
| Maximum Height | 467mm | |
| Minimum Height | 212mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Bahco | ||
Maximum Load 5000kg | ||
Maximum Height 467mm | ||
Minimum Height 212mm | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
Bahco High Quality Professional Welded Bottle Jack 5 t
The Bahco Tools Bottle Jack is a high quality professional welded bottle jack is designed for intensive and heavy duty use. With a robust construction and innovative features, it meets the high demands of various lifting tasks. The extension screw allows for precise height adjustments, ensuring that you can lift with the utmost accuracy. Built to withstand rigorous conditions, this jack boasts a hard chromed lifting piston coated with nickel plating for enhanced durability. Officially CE certified, this bottle jack is suitable for operating conditions ranging from -20°C to 70°C, making it a reliable choice in harsh environments. This product ensures exceptional performance without the risk of oil leakages thanks to its welded structure.
Designed for intensive heavy duty tasks
Extension screw allows precise height adjustments
Double sealing system enhances longevity
Serrated saddle guarantees secure grip
Safety valve prevents piston overextension
Hard chromed piston boosts durability
Extension screw allows precise height adjustments
Double sealing system enhances longevity
Serrated saddle guarantees secure grip
Safety valve prevents piston overextension
Hard chromed piston boosts durability
Liens connexes
- Bahco Bottle Jack 241mm - 521mm Maximum Range
- Bahco Bottle Jack 235mm - 445mm Maximum Range
- Bahco Bottle Jack 220mm - 483mm Maximum Range
- Bahco Bottle Jack 174mm - 369mm Maximum Range
- SAM Bottle Jack 234mm - 459mm Maximum Range
- Enerpac Bottle Jacks
- YALE Bottle Jack, 391 mm - 391 mm 4 t Load Capacity
- Facom Bottle Jack 4 t Load Capacity