Bahco Jack, 400 mm - 620 mm 6 t Load Capacity
- N° de stock RS:
- 164-237
- Référence fabricant:
- BH36000
- Fabricant:
- Bahco
Sous-total (1 unité)*
138,40 €
(TVA exclue)
167,46 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 22 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 138,40 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 164-237
- Référence fabricant:
- BH36000
- Fabricant:
- Bahco
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
| Marque | Bahco | |
| Product Type | Jack | |
| Minimum Lifting Height | 400mm | |
| Material | Wrought Aluminium Alloy, Case-Hardened Steel | |
| Maximum Lifting Height | 620mm | |
| Standards/Approvals | VDMA24364-B1/B2-L | |
| Load Capacity | 6t | |
| Sélectionner tout | ||
|---|---|---|
Marque Bahco | ||
Product Type Jack | ||
Minimum Lifting Height 400mm | ||
Material Wrought Aluminium Alloy, Case-Hardened Steel | ||
Maximum Lifting Height 620mm | ||
Standards/Approvals VDMA24364-B1/B2-L | ||
Load Capacity 6t | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
Bahco Jack Stand with Ratcheting Positioning System 6 t
The Bahco Tools robust jack stand features a ratcheting positioning system, ensuring precise height adjustment for a range of lifting tasks. Designed with safety in mind, it includes a reliable safety pin locking system that provides peace of mind during use. The extra large base area guarantees exceptional stability, preventing the stand from sinking into the ground while maintaining secure support. Suitable for various applications, it is sold in pairs for added versatility, making it an ideal choice for professionals and DIY enthusiasts alike.
Ratcheting design enables precise height adjustments
Safety pin locking system enhances user safety
Large base provides stability on uneven surfaces
TUV approved and GS certified for quality assurance
Lightweight design for easy handling and transport
Liens connexes
- Bahco Jack, 400 mm - 620 mm 5 t Load Capacity
- Facom Jack, 620 mm - 620 mm 6 t Load Capacity
- SIP Bottle Jack, 400 mm - 400 mm 8 t Load Capacity
- Bahco Jack, 825 mm - 1.15 m 20 t Load Capacity
- Bahco Jack, 505 mm - 770 mm 10 t Load Capacity
- Bahco Jack, 269 mm - 390 mm 2.5 t Load Capacity
- Bahco Jack, 475 mm - 715 mm 16 t Load Capacity
- Bahco Jack, 350 mm - 510 mm 12 t Load Capacity