ETI 63A, 500V ac D3 Diazed Fuse, E33 Thread Size
- N° de stock RS:
- 413-765
- Référence fabricant:
- 2313403
- Fabricant:
- ETI
Temporairement en rupture de stock
- N° de stock RS:
- 413-765
- Référence fabricant:
- 2313403
- Fabricant:
- ETI
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
| Marque | ETI | |
| Current Rating | 63A | |
| Product Type | Diazed Fuse | |
| Bottle Fuse Size | D3 | |
| Voltage | 500V ac | |
| Series | class gG/gL | |
| Thread Size | E33 | |
| Breaking Capacity | 50kA | |
| Gauge/Cap Colour | Copper | |
| Body Material | Ceramic | |
| Length | 5mm | |
| Standards/Approvals | IEC 60269-3-1, DIN EN 60269-1, DIN VDE 0636-301, DIN EN 60269-3, HD 630.3.1 | |
| Sélectionner tout | ||
|---|---|---|
Marque ETI | ||
Current Rating 63A | ||
Product Type Diazed Fuse | ||
Bottle Fuse Size D3 | ||
Voltage 500V ac | ||
Series class gG/gL | ||
Thread Size E33 | ||
Breaking Capacity 50kA | ||
Gauge/Cap Colour Copper | ||
Body Material Ceramic | ||
Length 5mm | ||
Standards/Approvals IEC 60269-3-1, DIN EN 60269-1, DIN VDE 0636-301, DIN EN 60269-3, HD 630.3.1 | ||
Statut RoHS : Exempté
- Pays d'origine :
- SI
D-Fuse (DIAZED) Type gL/gG
Breaking Capacity 50kA at 500Vac
Voltage rating 500Vac
Low power loss
Approvals
IEC 269; VDE 0636; DIII6-63A
Standards
IEC269; VDE0636; DIN49522